Overview of VL6180XV0NR/1 by STMicroelectronics
The VL6180XV0NR/1 is a compact proximity sensor and ambient light sensing (ALS) module designed to operate efficiently in various applications. This digital proximity module is packaged in a LGA-12 configuration, making it suitable for surface mount applications. The device operates within a measurement range of 10 to 100 mm, using an I2C interface for communication. The sensor is optimized to work in a voltage range of 2.6 to 3 V, with a maximum operating current of just 0.35 mA, which can contribute to energy-efficient designs, especially in battery-powered devices.
With a response time of 0.12 µs, the VL6180XV0NR/1 responds rapidly to changes in its environment, making it suitable for applications requiring quick detection and response. The module also features an operating temperature range from -20 °C to 70 °C, allowing for versatility in varying environmental conditions. Importantly, the part adheres to both RoHS and REACH compliance codes, ensuring it meets modern environmental standards.
This proximity sensor and ALS module is particularly relevant for applications that require both distance measurement and light sensing capabilities, making it a versatile choice in the field of electronic components. As of the current writing, the factory lead time for this part is approximately 15 weeks and 6 days, which is important to keep in mind during the procurement process.
Industry Applications for VL6180XV0NR/1
The VL6180XV0NR/1 could potentially find use in several industries due to its design characteristics and capabilities. Below are some example use cases:
- Internet of Things (IoT): The sensor could be integrated into IoT devices to provide proximity detection for user interactions, activated lighting, or automated systems. The low power consumption is an advantage for battery-operated IoT sensors.
- Smart Cities: The module might serve in smart city applications, such as automated street lighting or intelligent waste management systems where sensing proximity could lead to optimized operations and energy savings.
- Consumer Electronics: The VL6180XV0NR/1 could potentially be embedded in smartphones or tablets for features like gesture recognition or proximity-based screen activation, enhancing user experience through intuitive interfaces.
- Robotics and Drones: In robotic applications, this module might be useful for obstacle detection and avoidance, enabling autonomous navigation in complex environments.
- Healthcare: The sensor could potentially be used in healthcare devices for monitoring distances in patient care environments, helping automate device interactions or alert systems when patients are too close to certain equipment.
It should be noted that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global leader in semiconductor solutions, including a diverse range of sensors and transducers. The company offers several products in the proximity sensor category, including the VL6180XV0NR/1. Their commitment to innovation ensures that their sensors meet high-quality standards relevant for various applications. STMicroelectronics likely focuses on combining sensing capabilities with seamless integration into electronic systems, catering to markets that require compact and energy-efficient solutions.
In addition to the VL6180XV0NR/1, STMicroelectronics produces several other proximity sensor models, each designed to address specific operational needs ranging from industrial automation to consumer electronics. The manufacturer’s extensive portfolio provides engineers and designers with various options when selecting components for their projects.
Research Price and Stock for VL6180XV0NR/1 by STMicroelectronics on Findchips.com
For anyone interested in the VL6180XV0NR/1, it is advisable to research stock and pricing on Findchips. This platform offers a comprehensive view of availability from various distributors, including Win Source Electronics, Chip One Stop, Quest Components, Avnet Americas, and DigiKey. However, it is essential to visit Findchips to obtain the most current stock levels and pricing, as these can change frequently.
Additionally, there is potential for finding alternate parts within the broader category of Proximity Sensors, which may be offered by STMicroelectronics or other manufacturers. Cross-referencing different parts might help discover options that better suit your application needs.