Overview of VLMTG1400-GS08 by Vishay Intertechnologies
The VLMTG1400-GS08 is a single color LED designed to output a true green color at a peak wavelength of 525 nm. This LED offers a luminous intensity of 1400 mcd and is housed in a compact, surface mount (SMT) 0603 package. It is part of the Visible LEDs category in the field of Optoelectronics. It is suitable for high reliability applications, featuring a forward current maximum of 0.02 A and a broad operating temperature range from -40°C to 80°C. Its dimensions are modest, with a size of 1.1 mm and an overall height of just 0.55 mm. The LED’s mounting feature is designed for easy integration into various electronic assemblies.
Additionally, this Vishay product distinguishes itself with its viewing angle of 146 degrees, providing substantial coverage and brightness uniformity across different applications. Its environmental compliance with RoHS and REACH regulations makes it suitable for global commercial use. Furthermore, as of the current writing, the factory lead time for this part is 16 Weeks, 4 Days, reflecting its demand and production scheduling factors.
Industry Applications for VLMTG1400-GS08
The green LED, such as the VLMTG1400-GS08, could potentially serve various industry applications owing to its specific attributes. Below are a few such industries:
- Consumer Electronics: These LEDs might be used in devices like smart watches, mobile phones, and tablets. Their compact size and significant luminous intensity make them excellent for status indicators, backlighting, and small display components.
- Telecommunications: Utilized in equipment such as network routers, switches, and signal indicators where reliable, long-life LEDs are necessary to indicate system statuses such as power, connectivity, and data transmission.
- Healthcare: This sort of LED could potentially be found in medical devices that require compact, high-intensity, reliable light sources for indicators or in small display screens. The extreme operating temperature range makes them robust enough for varied medical environmental conditions.
- Computing and Data Storage: In computing equipment, these LEDs might serve as system status indicators on servers, hard drives, and other storage devices where their high reliability is crucial for visually monitoring the device state.
Note: These potential industry applications are only conceptual/illustrative. Final applications require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacturing of discrete semiconductors and passive electronic components, including a wide range of Visible LEDs. The company’s expertise in producing reliable and high-quality optoelectronic devices is evident in products such as the VLMTG1400-GS08 and similar parts. Vishay’s components are commonly found in industrial, computing, automotive, consumer, telecommunications, military, aerospace, and medical applications. Their commitment to innovation and quality makes them a preferred choice for engineers and procurement professionals globally.
Where to Find VLMTG1400-GS08 by Vishay Intertechnologies
To source the VLMTG1400-GS08, the ideal starting point is the product listing on findchips.com. Here, users can assess stock availability and compare pricing from various distributors. Historically, the part has been available at distributors such as Chip1Stop, Avnet, TME, TTI, Future Electronics, RS, Mouser Electronics, and EBV Elektronik, among others. Since distributor stock levels and pricing can vary, it is recommended to check the latest information at findchips.com. Additionally, for exploring alternate parts from Vishay Intertechnologies or other manufacturers, the Visible LEDs link on findchips.com could be highly resourceful.