VLMW1300-GS08 by Vishay Intertechnologies

Overview of VLMW1300-GS08 by Vishay Intertechnologies

The VLMW1300-GS08 LED by Vishay Intertechnologies is a high-brightness, white light emitting diode (LED) in a compact 0603 package, standing at a height of 0.55 mm. This single color LED exhibits a color temperature categorized as “White” and provides a luminous intensity of approximately 112.5 mcd. It is designed for straightforward surface mounting applications and it belongs to the Visible LEDs subcategory of Optoelectronics. The LED operates with a maximum forward voltage of 3.15 V and a forward current of up to 0.02 A. Its viewing angle is broad at 130 degrees, making it suitable for diverse general use applications where broad light distribution is beneficial.

VLMW1300-GS08 complies with rigorous industry standards including ROHS and REACH, ensuring it meets modern environmental and safety requirements. An important attribute is its high reliability, making it an attractive choice in applications where consistent performance and longevity are critical. The operating temperature ranges from -20 °C to 80 °C, providing versatility under varied environmental conditions. As of the current writing, the factory lead time for this part is approximately 11 weeks and 3 days, indicating the time required to receive the part from the manufacturer after placing an order.

Industry Applications for VLMW1300-GS08

The VLMW1300-GS08 is versatile and can potentially be employed in a variety of industries due to its high reliability and robust environmental compliance. Each industry and application suggestion provided here requires detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.

  • Electronic Manufacturing: In electronic manufacturing, this LED could potentially be used in the production of various consumer electronics that require small, efficient light sources such as smartphones, tablets, and laptops. The compact size and surface mount design of VLMW1300-GS08 are particularly advantageous in densely packed electronic devices.
  • Healthcare: In healthcare applications, this LED could potentially be used in medical devices that require small, reliable light sources. For instance, portable diagnostic instruments and wearable health monitoring devices might utilize these LEDs given their compact size and reliable performance.
  • Renewable Energy: This LED might potentially be useful in renewable energy applications, such as status indicators on solar power equipment or other energy-efficient lighting solutions where reliability under varying temperatures is crucial.

Please note that these industry applications are conceptual and illustrative. It is crucial to analyze and verify the compliance of this LED with industry standards and specific application requirements before use.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the field of electronic components, with a specific focus on optoelectronics and, in particular, Visible LEDs. The company is known for its broad portfolio of electronic components which includes resistors, capacitors, and LEDs amongst others. Vishay Intertechnologies emphasizes innovation and reliability in their products, focusing on meeting the stringent demands of both industrial and consumer markets.

The VLMW1300-GS08 is a testament to Vishay’s commitment to high standards and its expertise in LED technology. It is part of a larger family of optoelectronic devices that cater to a wide array of applications, emphasizing durability, efficiency, and high performance.

Where to Find VLMW1300-GS08 by Vishay Intertechnologies

To locate the VLMW1300-GS08 LED, visiting findchips.com is recommended. Here, you can gather current stock levels, detailed pricing, and availability from various distributors. Historically, this part has been listed at distributors such as New Advantage Corporation, ChipMall.com Limited, Chip1Stop, and TTI, among others. However, for up-to-date information, make your queries on findchips to ensure accurate and current data.

Furthermore, if you are considering alternatives or need to explore other Visible LEDs that might be offered by Vishay Intertechnologies or other manufacturers, findchips.com provides a robust parametric search tool that can help in making the best selection for your specific needs.

Compare pricing for VLMW1300-GS08 and other Visible LEDs / Optoelectronics at findchips.com