Overview of VLMW1500-GS08 by Vishay Intertechnologies
VLMW1500-GS08 represents a single color LED specifically emitting white light with a color temperature of approximately 7000K. This component is designed in a compact 0402 package, which is a surface mount device (SMD) type, enabling easy integration into various electronic circuits. The luminous intensity of this LED is rated at 180 millicandelas (mcd), which reflects its capability for emitting bright light while maintaining a low profile. The forward current for this LED is typically 5 mA, with a maximum capability of up to 20 mA. The forward voltage required to operate this LED is approximately 3.05V, which is important for ensuring optimal performance without risking damage to the component.
The viewing angle of the VLMW1500-GS08 is 130°, providing a wide dispersion of light which could be beneficial in applications where broader illumination is necessary. The lens shape is rectangular, which may allow for unique mounting configurations and aesthetics in product designs. This part is compliant with environmental regulations such as RoHS, which may be a key consideration for projects prioritizing sustainability in materials usage. The operational temperature range for VLMW1500-GS08 spans from -30 °C to 80 °C, making it suitable for various environmental conditions.
This LED is part of Vishay’s VLMW15 series, characterized by high reliability and performance. The component is available in tape and reel packaging, facilitating automatic assembly and integration into production lines. As noted in the provided data, the factory lead time is currently 15 weeks, which is essential to consider during procurement planning for projects requiring timely deliveries.
Industry Applications for VLMW1500-GS08
The VLMW1500-GS08 could potentially find applications across multiple industries due to its properties and specifications. Below are several examples of industries where this component might be utilized:
- Consumer Electronics: This LED might be used in devices such as smartphones, tablets, and other portable electronics where space is limited, but bright illumination is still required. The compact 0402 size allows for flexibility in layout design, while the 180 mcd luminous intensity could enhance display backlighting applications.
- Smart Cities: In smart city applications, lights such as VLMW1500-GS08 could possibly be used in street lighting, signage, or public transportation displays. The rectangular shape and wide viewing angle may allow for versatile design implementations, improving visibility for safety and information dissemination.
- Transportation and Logistics: The LED might be beneficial in dashboard indicators, lighting displays, or operational status indicators in vehicles and logistics equipment. Its environmental compliance and broad operational temperature range could aid in ensuring performance under varying conditions found in transportation applications.
- Robotics and Drones: In robotic systems where visual cues are necessary for operation or signaling, VLMW1500-GS08 could be incorporated to relay information visually. The high reliability of this LED might support its use in critical robotic functions, potentially increasing operational safety in automated systems.
These potential industry applications for the VLMW1500-GS08 are conceptual and illustrative. It is essential for engineering and design teams to conduct thorough analyses and verifications to ensure compliance with industry standards and specific application requirements. Furthermore, similar visible LEDs from other series might also be considered for these applications, depending on particular needs and design constraints.
About Vishay Intertechnologies
Vishay Intertechnologies is a global manufacturer known for its extensive range of electronic components, particularly in the field of optoelectronics. Their focus on high-quality production processes and adherence to international standards has established them as a reliable source for various electronic components. The company’s product offerings include a wide variety of LEDs, including those found in the VLMW15 series, amongst others. Initiatives towards environmental compliance, such as RoHS and REACH, reflect their commitment to sustainable manufacturing practices.
In the domain of visible LEDs, the VLMW1500-GS08 is just one example of Vishay’s dedication to producing reliable and high-performance components. Other similar parts may also share features such as compact sizes, various luminous intensities, and compliance with industry standards—allowing engineers to choose the best-fit components for their unique applications.
Where to Find VLMW1500-GS08 by Vishay Intertechnologies
For those interested in purchasing the VLMW1500-GS08, it is advisable to conduct research on findchips.com for current pricing, stock levels, and availability. The platform provides an efficient means to locate this LED and compare with other options in the Visible LEDs category. Historically, the part has been available through several distributors, including EBV Elektronik, Chip1Stop, Avnet Asia, and TME. However, it is crucial to verify the most up-to-date stock information directly on findchips as availability may fluctuate over time.