VLS3012HBX-2R2M by TDK Corporation

Overview of VLS3012HBX-2R2M by TDK Corporation

The VLS3012HBX-2R2M by TDK Corporation is a general purpose, shielded inductor, characterized by its 2.2µH inductance with a tolerance of ±20% and a maximum DC resistance of 0.106Ω. This component is a part of the VLS-HBX series and operates within a significant temperature range of -40°C to +105°C, making it suitable for a wide variety of environmental conditions. The inductor offers a nominal rated current of 2.84A and a saturation current of 3.76A, packaged in a compact, rectangular chip measuring 3mm x 3mm with a height of 1.2mm. With its seamless surface mount technology (SMT) deployment, dual-ended terminal shaping, and rectilinear design, it provides efficient usability and integration into electronic systems.

Constructed with a metal core and available in a shielded configuration, it ensures minimal electromagnetic interference and high reliability in circuit operation. The product adheres to high regulatory compliance standards, verified by its RoHS and REACH compliances, and marked safe under ECCN code EAR99. Notably, the inductor’s packaging is optimized for distribution with taped and reel packing in embossed plastic, simplifying automated assembly processes in electronic manufacturing. The factory lead time for this component, as of the current writing, stands at 30 weeks. This lead time can be vital for project planning and supply chain management in manufacturing processes.

Industry Applications for VLS3012HBX-2R2M

The VLS3012HBX-2R2M can potentially be utilized in a variety of industries due to its versatility, reliability, and specification range. Here are several examples:

  • Consumer Electronics: This inductor might be used in consumer electronic devices such as smartphones, laptops, and tablets, where power conservation and efficiency are crucial. The low DC resistance and high current capacity could potentially support smoother power supply and reduced heat generation.
  • Telecommunications: In telecommunication equipment, the shielded nature of the inductor could possibly help in reducing noise in signal processing units, thereby enhancing communication clarity and system reliability.
  • Industrial Automation: The high operational temperature range and robust construction might make it suitable for use in automated industrial equipment exposed to harsh working conditions.
  • Computing and Data Storage: It could be utilized in power supplies for servers and storage units which require efficient power management and minimal electromagnetic interference to guarantee consistent performance and reliability.
  • Aerospace and Defense: The inductor’s reliability under extreme temperatures and compliance with strict safety standards might allow it to be used in aerospace applications, where components must perform faultlessly in severe environmental conditions.

Note that these potential industry applications are merely conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to specific standards and requirements of each industry.

About TDK Corporation

TDK Corporation is a prominent manufacturer specializing in electronic components, including a wide range of inductors like the VLS3012HBX-2R2M. Known for their innovation and quality, TDK’s products are integral to many electronic devices and systems. Their inductors, part of the broader Fixed Inductors category, are designed to provide high performance, reliability, and efficiency in various applications. The company’s commitment to technological advancement and compliance with international safety and environmental standards make its products highly sought after in the global electronics market.

Where to Find VLS3012HBX-2R2M by TDK Corporation

To purchase the VLS3012HBX-2R2M, engineers and procurement specialists are recommended to utilize resources like Findchips.com. On findchips.com, one can assess real-time availability from various distributors such as DigiKey, Mouser Electronics, and Future Electronics, although availability can vary. For broader needs, exploring Fixed Inductors can provide alternatives and similar parts from TDK Corporation or other manufacturers.

Compare pricing for VLS3012HBX-2R2M and other Fixed Inductors / Inductors at findchips.com