Overview of VLS3015CX-101M-H by TDK Corporation
The VLS3015CX-101M-H by TDK Corporation is a general purpose inductor designed for power inductor applications, encapsulated in a compact 1212 chip SMD (Surface Mount Device) package. This component boasts a 100 µH (microhenry) inductance with a tolerance of 20%, and is constructed with a ferrite core, designed to provide efficient operation within a -40 to +125 degrees Celsius temperature range. Shielded for minimized electromagnetic interference (EMI), this inductor supports a maximum rated current of 0.33A.
It’s RoHS compliant, affirming its adherence to strict environmental standards by restricting the use of certain hazardous materials in its manufacture. The encapsulation in a 3.0mm x 3.0mm package with a height of only 1.5mm makes it an ideal choice for space-constrained applications. Furthermore, it exhibits a DC resistance of 2.544 Ω, certified for AEC-Q200, a significant indication of its reliability for automotive applications. Its power inductor classification highlights its utility in filtering, energy storage, and noise suppression applications across a wide spectrum of electronic devices. The component is packaged in tape and reel for automated assembly processes, emphasizing its suitability for high-volume production environments.
Industry Applications for VLS3015CX-101M-H
The VLS3015CX-101M-H, due to its specifications and characteristics, lends itself to a wide array of applications across various industries. While these potential industry applications are conceptual and necessitate further analysis by engineering and design teams for conformity to specific standards and application requirements, they illustrate the versatility of the VLS3015CX-101M-H in addressing a diversity of design challenges.
- Automotive: Considering its compliance with AEC-Q200, the VLS3015CX-101M-H might potentially be used in electronic control units (ECUs), power supply circuits, and in noise filtering applications across various automotive systems. Its reliability under varying temperatures and conditions makes it suitable for vehicular applications that demand high degrees of durability and performance.
- Consumer Electronics: In consumer electronics such as smartphones, tablets, and wearables, the VLS3015CX-101M-H could potentially serve in power management modules to improve energy efficiency and suppress noise, enhancing device performance and user experience.
- Industrial Automation: The inductor might potentially find applications in industrial control systems and automation equipment, where it can be utilized for EMI filtering and smoothing out power supplies to critical components and sensors, contributing to the operational reliability essential in these environments.
- Telecommunications: Given its shielded design, the VLS3015CX-101M-H can potentially be used in RF and signal processing circuits within telecommunications infrastructure, helping in managing interference and ensuring signal integrity.
- Computing and Data Storage: In computing applications, including servers and storage systems, this inductor could potentially be used for power supply filtering, thereby enhancing system stability and performance.
It’s important to note that these potential applications are illustrative and require further confirmation by design teams to ensure compliance with industry-specific standards and application-specific requirements.
About TDK Corporation
TDK Corporation is a premier global manufacturer of electronic components, known for its expansive portfolio of inductive components, including a wide range of Fixed Inductors. The company has established a reputation for producing high-quality, reliable parts that cater to a broad spectrum of industrial, automotive, and consumer electronics applications. The VLS3015CX-101M-H is part of TDK’s vast lineup of fixed inductors, designed to meet stringent quality and performance standards. TDK’s commitment to innovation and quality underpins its position as a leader in the inductors market, offering components that are critical to the functionality and efficiency of modern electronic devices. With a history stretching back over several decades, TDK has consistently set the standard for excellence in the electronics industry, particularly in the development and manufacture of inductors.
Where to Find VLS3015CX-101M-H by TDK Corporation
To procure the VLS3015CX-101M-H, or to explore alternative options for your applications, visit findchips.com. Through our platform, you can access up-to-date stock levels and pricing from various distributors to find the best source for this component. For the VLS3015CX-101M-H, past availability has been noted at distributors such as Avnet Abacus, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get the current availability and pricing information, leveraging the detailed search capabilities at findchips.com is highly recommended. This platform also allows you to search for Fixed Inductors offered by TDK Corporation or other reputable manufacturers, ensuring that you have access to a comprehensive range of parts to meet your project requirements.