Overview of VLS4012HBX-4R7M-N by TDK Corporation
The VLS4012HBX-4R7M-N is a power inductor designed by TDK Corporation, marked by its 4.7µH inductance, 20% tolerance, and a design that efficiently caters to power circuits. Its construction utilizes a metal core and it comes in a rectangular, shielded SMD (Surface Mount Device) package, sized at 1616 (4 mm x 4 mm). The attention to detail in its design, particularly the use of a metal core and shielded construction, highlights the component’s robustness and effectiveness in minimizing electromagnetic interference (EMI), making it ideal for a wide range of power circuit applications.
Characterized by its general-purpose label, this inductor stands out due to its capability to handle rated current up to 2.49 A, and its resilience over a wide operating temperature range from -40 °C up to 105 °C. This resilience is crucial for applications experiencing variable environmental conditions. Additionally, the component’s low DC resistance of 0.159 Ω enables efficient power usage, reducing overall power loss in circuits where it is implemented. The component’s packaging method, Tape and Reel (TR, Embossed Plastic, 7 Inch), is indicative of its readiness for automated assembly lines, further supporting its applicability in mass production settings. The VLS4012HBX-4R7M-N is also RoHS compliant, ensuring adherence to the latest environmental standards regarding the restriction of hazardous substances.
Industry Applications for VLS4012HBX-4R7M-N
Given its robust design and electrical characteristics, the VLS4012HBX-4R7M-N power inductor by TDK Corporation potentially has wide applicability across various industries. While its suitability for specific applications requires thorough analysis and verification by engineering and design teams, the following conceptual applications illustrate its versatility:
- Consumer Electronics: Devices such as smartphones, laptops, and wearables could potentially integrate this inductor for its power management circuits, benefitting from its efficient performance and compact size.
- Industrial Automation: Automation equipment often involves complex power distribution systems where the efficiency and reliability of components like the VLS4012HBX-4R7M-N could be crucial for minimizing downtime and maintaining productivity.
- Telecommunications: Given its performance attributes, this inductor might be a fitting choice for power regulation in telecom infrastructures, including base stations and networking equipment, ensuring stable operation under variable conditions.
- Computing and Data Storage: Servers and storage devices demand high power efficiency and reliability, areas where the VLS4012HBX-4R7M-N could possibly play a role in power supply circuits.
- Electronic Manufacturing: For manufacturers seeking components for SMD assembly, this inductor, with its packaging option, offers a solution that aligns with automated production processes.
Note that these potential industry applications are conceptual and illustrative. They require thorough validation by professional engineering teams to confirm adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a leading manufacturer renowned for its broad range of electronic components, including a vast array of inductors. Their expertise in the field of Fixed Inductors is well-established, with products like the VLS4012HBX-4R7M-N exemplifying the quality and innovation embedded in their designs. TDK’s commitment to technological advancement and reliability is evident through their continuous efforts to meet diverse market demands with precision-engineered solutions. Their portfolio is not limited to general-purpose inductors but extends to specialized components catering to various applications, emphasizing their capacity to serve a wide spectrum of customer needs with leading-edge technology.
Where to Find VLS4012HBX-4R7M-N by TDK Corporation
To source the VLS4012HBX-4R7M-N, one reliable method is through research on our platform, findchips.com. Within the Fixed Inductors category, users can access detailed information concerning availability, pricing, and specifications, not only for TDK Corporation components but also for similar parts offered by other manufacturers. Historically, this part has been available from distributors including Avnet Abacus, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current stock levels and pricing, prospective buyers are highly encouraged to verify availability directly through findchips.com.