VLS5045EX-220M-H by TDK Corporation

Overview of VLS5045EX-220M-H by TDK Corporation

The VLS5045EX-220M-H is a general purpose inductor that operates effectively within a variety of electronic applications. This particular model features an inductance value of 22 µH and a maximum rated current of 1.8 A. It has a DC resistance of 0.125 Ω, making it suitable for power inductive applications and helping to minimize energy loss during operation. The inductor construction is based on a rectangular ferrite core, designed for surface mount technology (SMT), which aids in efficient space utilization on circuit boards.

Manufactured by TDK Corporation, the VLS5045EX-220M-H adheres to the AEC-Q200 standard, ensuring it meets stringent automotive quality requirements. This aspect makes it particularly valuable in applications where reliability and durability are paramount. As of the current writing, the factory lead time for this component is noted to be 12 weeks, which should be taken into account when planning for procurement and production schedules.

Industry Applications for VLS5045EX-220M-H

The VLS5045EX-220M-H might fit well within several industries where its specifications can be effectively utilized. Potential applications include:

  • Automotive: Given its compliance with the AEC-Q200 standard, the VLS5045EX-220M-H could potentially serve in automotive power management systems, contributing to power supply regulation in electric vehicles or advanced driver-assistance systems (ADAS).
  • Industrial Automation: This inductor might be used in control systems and other industrial equipment where power efficiency and reliability are critical. Components such as programmable logic controllers (PLCs), sensors, and motor drivers could benefit from its characteristics.
  • Consumer Electronics: The VLS5045EX-220M-H may find applications in various consumer electronic devices, potentially supporting power supply circuits in items like laptops, smartphones, or other portable devices where space is limited.
  • Telecommunications: In the telecommunications sector, this inductor might support RF applications and power amplification modules, which require efficient energy management for signal integrity and performance.
  • Computing and Data Storage: The specifications of the VLS5045EX-220M-H could be utilized in power circuits within servers or data storage systems, where reliable power is essential for performance and uptime.

These potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar parts in the Fixed Inductors category might also be considered for these applications, depending on the specific design needs.

About TDK Corporation

TDK Corporation is a leading manufacturer in the field of electronic components, particularly known for its expertise in inductors, capacitors, and ferrite products. The company provides a broad range of inductors tailored to meet various application needs, including the automotive sector where they ensure compliance with rigorous quality standards. The VLS5045EX-220M-H, along with similar inductors, showcases TDK’s commitment to innovation and quality in the design and manufacturing of electronic components. TDK’s inductors are widely recognized for their reliability and performance in both consumer and industrial applications.

Where to Find VLS5045EX-220M-H by TDK Corporation

VLS5045EX-220M-H, researching available distributors is advisable. Historical availability has been noted with distributors such as:

  • Avnet Abacus
  • Mouser Electronics
  • DigiKey
  • Arrow Electronics

It is important to consult Fixed Inductors on findchips.com to check current stock levels and pricing. This can also help identify alternate parts that are compatible with the VLS5045EX-220M-H and could be offered by TDK Corporation or other manufacturers.

Compare pricing for VLS5045EX-220M-H and other Fixed Inductors / Inductors at findchips.com