VN2460N8-G by Microchip Technology Inc

Overview of VN2460N8-G by Microchip Technology Inc.

The VN2460N8-G is a high-voltage N-channel enhancement-mode power MOSFET designed and manufactured by Microchip Technology Inc. This component is characterized by a drain-source voltage of 600V, a continuous drain current of 0.2A, and a drain-source on-resistance of 25 ohms. It is packaged in a TO-243AA form factor, known as the SOT-89 package, with three leads and a Tape and Reel (T/R) packaging option. One of the key features of this MOSFET is its compliance to RoHS, indicating it is free from hazardous substances, making it suitable for eco-friendly applications.

Further noteworthy attributes include a moisture sensitivity level (MSL) of 1, indicating it is highly resilient to moisture during the solder reflow process, with a peak reflow temperature of 260°C for a maximum of 40 seconds, ensuring its integrity during assembly. Its package is described as a “green package,” highlighting Microchip’s commitment to environmental sustainability. Despite its high voltage capability, the VN2460N8-G is not qualified for specific standards, which suggests a need for careful consideration in safety-critical applications. The part is actively manufactured by Microchip Technology Inc, ensuring availability for ongoing and new designs, while its factory lead time is currently 4 weeks as of the present writing.

Industry Applications for VN2460N8-G

The VN2460N8-G’s specifications make it potentially applicable across a variety of industries where high-voltage, low-current handling, and energy efficiency are crucial. Note that these potential applications are conceptual and require thorough analysis by engineering and design teams to ensure compliance with specific requirements. The following are some industries where the VN2460N8-G could possibly find use:

  • Industrial Automation: The VN2460N8-G might be integrated into machinery control systems, automated testing equipment, and process control systems where high voltage switching and precise control are necessary.
  • Consumer Electronics: In power management applications within devices such as LED lighting systems and power supplies, the low on-resistance and high drain-source voltage of the VN2460N8-G could offer enhanced efficiency and reliability.
  • Computing and Data Storage: Servers and data center power supplies that demand high efficiency and reliability could potentially benefit from the VN2460N8-G’s characteristics to manage power distribution more effectively.
  • Renewable Energy Systems: In solar inverters and wind turbine controllers, the ability to switch high voltages efficiently is crucial. The VN2460N8-G could potentially offer the performance needed for such applications, given its high breakdown voltage and environmental compliance.

It is important to note that these potential applications are illustrative and hypothetical. Implementing the VN2460N8-G in a specific application requires a detailed understanding of the operational environment and adherence to relevant industry standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading manufacturer of microcontroller, mixed-signal, analog, and Flash-IP solutions, offering a broad spectrum of components including a variety of transistors. Among these, the Small Signal Field-Effect Transistors are a key category where Microchip has demonstrated innovation and reliability. The VN2460N8-G is a testament to their expertise in crafting specialized transistors that meet the evolving needs of electronic systems.

Microchip’s commitment to quality is reflected in its range of products that are designed to meet stringent requirements across diverse industries. The inclusion of components like the VN2460N8-G within their portfolio underscores Microchip’s role in supporting complex electronics with efficient, reliable transistor solutions. Whether it’s for power management, signal processing, or control applications, Microchip’s products are engineered to deliver performance and durability.

Where to Find VN2460N8-G by Microchip Technology Inc

Procuring the VN2460N8-G can be done through the online platform findchips.com, which aggregates availability and pricing information from various distributors. This part, along with other Small Signal Field-Effect Transistors, can be easily located to explore options from Microchip Technology Inc. or alternative manufacturers.

Historically, distributors like Master Electronics, EBV Elektronik, Avnet Silica, and Future Electronics have stocked the VN2460N8-G. However, for up-to-date stock levels, pricing, and potential direct purchase from Microchip Technology Inc., visiting findchips.com is recommended to ensure you get the most current information.

Compare pricing for VN2460N8-G and other Small Signal Field-Effect Transistors / Transistors at findchips.com