VN5012AKTR-E by STMicroelectronics

Overview of VN5012AKTR-E by STMicroelectronics

The VN5012AKTR-E is characterized as a single-channel high-side switch developed by STMicroelectronics. This electronic component is designed for efficient power management and control in various applications. It features a power SOIC-24 package, which is both RoHS compliant and suitable for surface mounting. The device provides a compact solution with a pin count of 24, allowing it to fit seamlessly into a range of designs.

Specifically, the VN5012AKTR-E supports supply voltages ranging from 4.5 V to a maximum of 36 V, making it versatile for different operational requirements. Its nominal supply voltage is set at 13 V. This part is built on CMOS technology and is designed to allow for efficient control of output current flow, specifically in a source direction.

One of the critical features of the VN5012AKTR-E is its built-in protection mechanisms, which include transient, over-current, over-voltage, thermal, and under-voltage protections. These safeguards help to ensure the reliability and longevity of the component in various applications, mitigating risks associated with power management tasks. The device also has a moisture sensitivity level of 3 and a maximum seated height of 2.22 mm, which can be advantageous in compact system designs.

As of the current writing, the factory lead time for the VN5012AKTR-E is approximately 13 weeks, indicating the time required to manufacture if the part is not in stock. This information is relevant for engineers and procurement teams who need to plan for project timelines and component availability.

Industry Applications for VN5012AKTR-E

The VN5012AKTR-E might be suitable for various industry applications that require high-efficiency power management. Below are some potential use cases across different sectors:

  • Internet of Things (IoT): In IoT applications, the VN5012AKTR-E could potentially serve as a switch to control power supply to sensors and devices in smart environments. Its low voltage operation and built-in protections might enhance the reliability of connected systems.
  • Industrial Automation: The device could be utilized in industrial automation systems to control actuators or solenoids. The ability to handle a wide voltage range and output current flow might make it effective for managing various industrial processes.
  • Transportation and Logistics: In transportation systems, the VN5012AKTR-E might be employed for managing power to lighting and signaling systems, ensuring efficient and safe operation. Its protection features could help prevent issues that arise from electrical faults.
  • Consumer Electronics: The VN5012AKTR-E has the potential to be integrated into consumer electronics for power management within devices such as home appliances or charging systems. The small footprint and surface-mount capability might facilitate compact device design.
  • Robotics and Drones: In robotics, the VN5012AKTR-E could possibly be used to manage power delivery to motors or other components, allowing for precise control in automated systems. Its thermal protection may also be advantageous in preventing overheating.

These potential industry applications are purely conceptual/illustrative and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the market may provide alternative solutions that could be considered based on the particular demands of a project.

About STMicroelectronics

STMicroelectronics is recognized as a leading manufacturer in the field of semiconductor solutions, particularly in the domain of Peripheral Drivers. Their offerings encompass a wide range of components designed to provide effective power management and signal control across various applications. The VN5012AKTR-E exemplifies the kind of high-performance solutions they provide, focusing on reliability and operational efficiency.

STMicroelectronics specializes in developing drivers that address the needs of both industrial and consumer applications. Their portfolio of Peripheral Drivers, which includes the VN5012AKTR-E, is designed to facilitate efficient interface operations in electronic systems. Additionally, the company offers a range of similar products that cater to various voltage and current requirements, ensuring that engineers have multiple options to meet specific design demands.

Where to Find VN5012AKTR-E by STMicroelectronics

For those interested in procuring the VN5012AKTR-E, it is advisable to research purchasing options on findchips.com. This website provides detailed information about current stock levels and pricing, which can vary among distributors. The part is historically available from distributors such as:

  • Avnet Silica
  • Future Electronics
  • Mouser Electronics
  • DigiKey

While these distributors have carried the VN5012AKTR-E in the past, it is important to check findchips.com for the most current information regarding availability and pricing. Additionally, this platform can be utilized to explore other components in the Peripheral Drivers category that may be suitable alternatives to the VN5012AKTR-E.

Compare pricing for VN5012AKTR-E and other Peripheral Drivers / Drivers And Interfaces at findchips.com