VN5016AJTR-E by STMicroelectronics

Overview of VN5016AJTR-E by STMicroelectronics

The VN5016AJTR-E by STMicroelectronics is a high-side power load switch designed for automotive applications, boasting a single channel with analog current sense. This component integrates multiple protection features, including transient, over-current, over-voltage, thermal, and under-voltage safeguards. It operates at an input voltage of 13V, with a current limit capability of up to 65A and an impressively low on-state resistance of 0.016 Ohm. The device is packaged in a PowerSSO-12 form factor, featuring 12 pins and is specified for operation with a wide supply voltage range from 4.5 V to 36 V. The VN5016AJTR-E is RoHS compliant, indicating that it is manufactured without certain hazardous materials, making it suitable for worldwide use. Its CMOS technology and peak reflow temperature (Cel) of 260 degrees underscore its robustness for automotive and high-reliability applications.

Industry Applications for VN5016AJTR-E

The VN5016AJTR-E is designed for applications that demand high reliability, robust protection features, and precise control. The following are potential industry applications for this device, showcasing its versatility across various sectors. It’s important to note that these potential applications are conceptual and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Industrial Automation: In this sector, the VN5016AJTR-E might be integrated into control systems for motors, actuators, or sensors, where precise current monitoring and thermal protection are crucial. Its low on-state resistance and high current handling capability could potentially enhance energy efficiency and reliability in industrial machinery and robotics.
  • Computing and Data Storage: The power switch could potentially be employed in server power supplies and management systems, offering protection and current sensing for critical components. Its robust built-in protections might contribute to the stability and reliability required in high-performance computing environments.
  • Energy and Power Systems: Within power distribution units or renewable energy inverters, such as solar panel systems or battery storage solutions, the VN5016AJTR-E could be utilized for managing high-current loads. Its protective features could safeguard against voltage and current anomalies in fluctuating power generation scenarios.
  • Renewable Energy: Applications within the renewable energy sector, including solar inverters or wind turbine control units, could benefit from the VN5016AJTR-E’s capabilities. Its efficient current handling and protection mechanisms might optimize the performance and longevity of energy conversion systems.

Note that these potential industry applications are illustrative and contingent upon further verification for compliance with specific requirements and standards.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader that designs, manufactures, and markets a broad range of electronic components, including a variety of Peripheral Drivers. The company has a strong reputation in the development of advanced digital and analog integrated circuits, leveraging cutting-edge technologies, and committed to innovation in the Peripheral Drivers domain. The VN5016AJTR-E is just one example of STMicroelectronics’ capability to produce high-quality, reliable components suitable for demanding applications, particularly in the automotive sector. STMicroelectronics is known for its focus on environmental sustainability, producing products like the VN5016AJTR-E that are compliant with contemporary environmental standards, such as RoHS.

Where to Find VN5016AJTR-E by STMicroelectronics

To find the VN5016AJTR-E or explore alternate Peripheral Drivers suitable for your application, visit findchips.com. This online platform facilitates an efficient search across a wide range of distributors to compare current stock levels and pricing for electronic components. Historically, distributors such as Win Source Electronics, Avnet, TME, Quest Components, Future Electronics, Arrow Electronics, Mouser Electronics, Newark, and STMicroelectronics’ own direct sales have listed the VN5016AJTR-E for sale. However, the availability and pricing are subject to change, so it is recommended to check findchips.com for the most up-to-date information on where to purchase this component.

Compare pricing for VN5016AJTR-E and other Peripheral Drivers / Drivers And Interfaces at findchips.com