VN5770AKPTR-E by STMicroelectronics

Overview of VN5770AKPTR-E by STMicroelectronics

The VN5770AKPTR-E by STMicroelectronics is an innovative electronic component recognized for its integral role in power management and control systems. Classified under the Peripheral Drivers subcategory within the broader Drivers and Interfaces category, this smart power solid state relay is designed for complete H-bridge configurations. Its primary use is to facilitate efficient current flow control, making it an essential part of electronic circuitry requiring precise power management.

Featuring a package description of “ROHS COMPLIANT, SOP-28”, this component comes equipped with 28 pins in a plastic/epoxy SOP (Small Outline Package) that is rectangular in shape and designed for surface mounting. With built-in protections against transient events, over-current, over-voltage, thermal issues, and under-voltage conditions, the VN5770AKPTR-E is engineered for resilience in demanding environments. It supports an output peak current limit of nominally 8.5 A, making it suitable for applications requiring moderate to high current flow.

The device operates within a supply voltage range of 4.5 V to 36 V, with a nominal voltage of 13 V, catering to a wide range of power supply requirements. The component is compliant with several industry standards, including RoHS, and its moisture sensitivity is classified at level 3, denoting a balance between sensitivity and robust performance in varied environmental conditions.

As of the current writing, the factory lead time for VN5770AKPTR-E is approximately 26 weeks, reflecting the manufacturing and supply chain considerations for this specific part.

Industry Applications for VN5770AKPTR-E

The VN5770AKPTR-E can be considered for a vast array of applications across multiple industries, thanks to its versatile specifications and built-in protections. While these potential applications are conceptual and require thorough analysis by engineering and design teams, they highlight the component’s adaptability:

  • Automotive: In the automotive industry, VN5770AKPTR-E might be utilized in electric vehicle (EV) battery management systems, lighting controls, and electronic control units (ECUs) where efficient power control is critical.
  • Computing and Data Storage: Data centers and computing applications could potentially leverage this component for managing power in servers and storage units, ensuring stability and efficiency in high-demand environments.
  • Energy and Power Systems: This part could find applications in smart grid technologies, renewable energy systems like solar inverters, and energy storage systems, where precise control and protection against irregular power conditions are necessary.
  • Electronic Manufacturing: In the broader electronics manufacturing sector, VN5770AKPTR-E might be incorporated into industrial control systems, automation equipment, and other machinery requiring dependable power control and protection functionality.

These applications are representative examples of where VN5770AKPTR-E’s capabilities could be beneficial, although implementation should always be preceded by detailed technical evaluation.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor industry, particularly recognized for its contribution to Peripheral Drivers and a broad spectrum of Drivers and Interfaces components. The company has established its reputation through a commitment to innovation, quality, and sustainability in its product offerings, which include a range of electronic components critical for advancing modern technology across various sectors.

With the VN5770AKPTR-E, STMicroelectronics continues to demonstrate its expertise in designing peripherals that enhance the performance and reliability of electronic systems. Known for their meticulous attention to detail and the implementation of rigorous protections to ensure component longevity and reliability, STMicroelectronics’ portfolio includes similar parts designed to address the diverse needs of the electronics manufacturing industry.

Where to Find VN5770AKPTR-E by STMicroelectronics

Procuring the VN5770AKPTR-E requires a reliable source that offers up-to-date inventory information and competitive pricing. To assist in this process, consider using the comprehensive services provided by findchips.com to compare real-time data from a range of distributors. While VN5770AKPTR-E has been historically available at distributors including Win Source Electronics, Sense Electronic Company Limited, Perfect Parts Corporation, and CHIPMALL.COM LIMITED, inventory levels and availability can fluctuate.

For those seeking alternative components or different specifications within the same Peripheral Drivers category, findchips.com offers a plethora of options that can be explored. This platform allows users to review and compare parts from STMicroelectronics alongside those offered by other manufacturers, ensuring the best fit for your application needs.

Compare pricing for VN5770AKPTR-E and other Peripheral Drivers / Drivers And Interfaces at findchips.com