VN7010AJTR by STMicroelectronics

Overview of VN7010AJTR by STMicroelectronics

The VN7010AJTR from STMicroelectronics is a high-side power driver designed specifically for automotive applications. Featuring a robust MultiSense analog feedback mechanism, this part facilitates precise control and diagnostics. It operates as a high-side switch within a voltage range of 4 V to 28 V, and can support an input voltage of nominally 13 V, highlighting its compatibility with automotive voltage levels.

The VN7010AJTR is capable of driving loads with a current limit of 91 A and impressively low on-state resistance of 0.01 ohm, enhancing its efficiency in power management tasks. Packaged in a PowerSSO-16 type with 16 pins, this component is designed for surface mounting, which makes it suitable for compact automotive electronic assemblies.

This component is characterized by operational durability across a wide temperature range from -40 to 150°C and includes built-in protections against transient events, over-current, over-voltage, thermal issues, and under-voltage scenarios, thus ensuring reliable performance under diverse operating conditions. The part is RoHS compliant, further affirming its suitability for use in modern automotive electronics focusing on environmental standards.

Industry Applications for VN7010AJTR

The VN7010AJTR is potentially suitable for integration into a variety of automotive applications, especially where power management and drive capabilities are crucial. Below is a look at potential industry applications:

  • Automotive: The VN7010AJTR could potentially be used in electric vehicle (EV) power management systems, where its high-current driving capability and thermal protection features make it a good candidate for managing battery connections and power distribution networks. Given the harsh environments typically encountered in automotive applications, its wide operational temperature range and robust protection features add further appeal.
  • Transportation and Logistics: In the broader transportation sector, this part could potentially serve in electronic systems of commercial vehicles such as buses and trucks. Here, robustness against temperature fluctuation and protective characteristics against electrical hazards are crucial for reliability.
  • Renewable Energy Systems: Within applications like solar powered vehicles or auxiliary systems in renewable energy installations, the VN7010AJTR could offer effective switching and power management solutions, especially beneficial due to its high efficiency and minimal power loss characteristics.

Please note, these potential applications are conceptual and necessitate thorough validation by engineering teams to confirm their compatibility and performance in specific setups.

About STMicroelectronics

STMicroelectronics is a global semiconductor company, serving clients across a spectrum of electronics applications and known for its comprehensive range of Peripheral Drivers. The company designs, manufactures, and markets a broad range of semiconductor and Drivers And Interfaces which often feature in industry-leading applications.

The VN7010AJTR is a representative example of STMicroelectronics’ commitment to producing high quality, reliable, and robust electronic components for the automotive industry and beyond. The company’s portfolio not only includes high-side drivers like VN7010AJTR but also encompasses a comprehensive lineup of electronic components tailored towards enhancing the functionality and performance of modern electronic systems.

Where to Find VN7010AJTR by STMicroelectronics

To procure the VN7010AJTR, buyers and engineers can explore various distributor options available via findchips.com. Distributors historically offering this part include Mouser Electronics, DigiKey, and Future Electronics among others. However, for the most current and comprehensive inventory data, as well as for pricing details, prospective purchasers should refer to our website.

Additionally, for comparing and potentially sourcing alternative parts within the category of Peripheral Drivers, findchips.com provides an efficient platform to view offerings from STMicroelectronics as well as other manufacturers.

Compare pricing for VN7010AJTR and other Peripheral Drivers / Drivers And Interfaces at findchips.com