VN750PSTR-E by STMicroelectronics

Overview of VN750PSTR-E by STMicroelectronics

The VN750PSTR-E from STMicroelectronics is a high side driver, designed to manage a wide range of supply voltages, from a minimum of 5.5V to a maximum of 36V. This component supports output currents up to 6A, making it a versatile option for various high-power driving applications. Encased in a SOIC-8 package, this high side driver offers dual outputs, although the output voltage is not specified. The driver is crafted to fit small outline integrated circuit (SOIC) standards, specifically the SOP-8 (Small Outline Package with 8 pins), ensuring compatibility with a broad array of motherboard layouts.

This component exhibits a broad spectrum of built-in protections, including transient, over-current, over-voltage, thermal, and under-voltage safeguards, highlighting the emphasis on reliability and robust performance. Additionally, it’s RoHS compliant, underscoring STMicroelectronics’ commitment to producing environmentally friendly components. With a maximum supply current of 3.5 mA and nominal supply voltage of 13V, this driver is optimized for efficient performance. Its operational intricacies, such as a turn-off time of 30 µs and turn-on time of 40 µs, provide precise control over the connected loads, catering to applications requiring swift response times.

At the time of this writing, the factory lead time for the VN750PSTR-E is approximately 13 weeks, indicating the manufacturing and delivery period for new orders. This information is critical for procurement and project planning purposes, ensuring timelines are aligned with project requirements.

Industry Applications for VN750PSTR-E

The VN750PSTR-E, being a versatile Peripheral Drivers, lends itself to a multitude of applications across various industries. While these potential applications require thorough analysis and verification by engineering and design teams for industry standards and specific requirements, some conceptual use cases might include:

  • **Education and Research:** In laboratory equipment and experimental setups, where precise control and varied voltage requirements are common, the VN750PSTR-E could potentially offer the reliability and flexibility needed.
  • **Internet of Things (IoT):** Devices within the IoT ecosystem, especially those requiring efficient power management and protection against irregular current and voltage levels, might incorporate this driver to safeguard their intricate circuits.
  • **Computing and Data Storage:** In data centers, where protecting valuable data against power anomalies is crucial, the VN750PSTR-E could possibly serve in power supply units or in peripheral devices requiring stable and reliable power control.
  • **Telecommunications:** Equipment such as network routers and switches, which require consistent uptime and protection against power surges, could also be ideal candidates for incorporating this high side driver.

Note that these potential industry applications are only conceptual and illustrative. Implementations should be based on detailed engineering evaluations and adherence to specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. STMicroelectronics’ product portfolio includes a wide range of Peripheral Drivers, among other categories within the broader Drivers and Interfaces spectrum. The company’s proficiency in semiconductor manufacturing extends to an array of applications, from automotive technology to advanced computational devices.

The VN750PSTR-E epitomizes STMicroelectronics’ commitment to providing high-performance, high-reliability components. STMicroelectronics also manufactures a broad range of similar parts, tailored to specific requirements in terms of power rating, package types, and protective features, underlining their comprehensive approach to the electronics component market. This diversity ensures that enginners and procurement specialists can find precise matches for their specific application needs within the STMicroelectronics product range.

Where to Find VN750PSTR-E by STMicroelectronics

To procure the VN750PSTR-E or to find alternate components that might be better suited for specific applications, the best starting point is Peripheral Drivers on findchips.com. This platform facilitates a comprehensive comparison of VN750PSTR-E availability and pricing from a range of distributors. Historically, VN750PSTR-E has been available at distributors such as Win Source Electronics, LCSC, Chip 1 Exchange, and Mouser Electronics among others. However, stock levels and pricing are subject to change, and it is recommended to check FindChips for the most current information.

Compare pricing for VN750PSTR-E and other Peripheral Drivers / Drivers And Interfaces at findchips.com