VN800PSTR-E by STMicroelectronics

Overview of VN800PSTR-E by STMicroelectronics

The VN800PSTR-E by STMicroelectronics is a sophisticated high-side driver designed to manage power flows within electronic circuits. This part operates within a supply voltage range of 5.5V to 36V and can handle an output current up to 700mA. Its compact form factor is encapsulated in an SOIC-8 (Small Outline Integrated Circuit) package, making it suitable for applications requiring minimal space with efficient power management. This piece of hardware supports a single output and is characterized by its robust protections against transient, overvoltage, thermal, and undervoltage conditions, ensuring reliable operation under varying conditions.

From a design and component selection perspective, the VN800PSTR-E is noteworthy for its adherence to RoHS (Restriction of Hazardous Substances) compliance, meaning it is manufactured without the use of certain hazardous materials. Its moisture sensitivity level (MSL) is rated at 3, indicating precautions are required during the handling and assembly to prevent moisture-related damage. Moreover, the device is classified as “Active” in its life cycle, suggesting ongoing production and availability, and it’s not specifically qualified for automotive applications unless otherwise noted in the datasheet.

Industry Applications for VN800PSTR-E

The VN800PSTR-E is versatile enough to find its importance across a myriad of industries, given its functionality as a high-side power driver. While STMicroelectronics identifies a broad range of potential applications, it is essential to tread carefully when mapping components to specific industry use cases. Each application demands rigorous evaluation of component specifications against the operational requirements and adherence to industry standards. The following are illustrative examples of where the VN800PSTR-E could potentially be employed:

  • Environmental Monitoring Systems: This component might be utilized in the power management circuitry of sensors and monitoring devices, supporting their need for reliable, continuous operation across a wide range of input voltages. Its built-in protections would be critical in outdoor or variable environments.
  • Consumer Electronics: In devices requiring power-efficient components with compact form factors, such as smart home devices or portable electronics, this high-side driver could be beneficial. Its size and power handling capabilities align well with the tight space and efficiency requirements of these applications.
  • Energy and Power Systems: For applications within renewable energy systems or power distribution control units, the VN800PSTR-E’s capability of handling up to 36V supply voltage and its protective features could make it a viable option for controlling actuators or in power conversion circuits.
  • Industrial Automation: Automation equipment, which often involves the control of motors, lights, and sensors, could leverage this part for its power driving capabilities. Industrial settings also necessitate the robust protections this component provides against voltage and thermal variations.

Note that these potential industry applications are conceptual/illustrative and require thorough validation by engineering and design teams for compliance with specific industry standards and application requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, manufacturing a wide array of electronic components critical to the advancement of technology across industries. The company’s portfolio in Peripheral Drivers and Drivers And Interfaces is extensive, with innovations spanning from simple transistors to complex integrated circuits designed for specific applications. Among these, the VN800PSTR-E stands out as an example of STMicroelectronics’ commitment to providing high-quality, robust driver solutions catering to various electronic applications. The company’s expertise in creating components that facilitate reliable and efficient interconnectivity between devices sets a high standard in the industry.

Where to Find VN800PSTR-E by STMicroelectronics

For those looking to procure the VN800PSTR-E, findchips.com provides comprehensive search capabilities to check real-time inventory and pricing from multiple distributors. It is a reliable platform to compare and source electronic components, including Peripheral Drivers. Historically, distributors such as Win Source Electronics, LCSC, Avnet Silica, and Mouser Electronics have stocked this part. However, for the most accurate and up-to-date availability and pricing information, visiting Findchips.com directly is highly recommended.

Compare pricing for VN800PSTR-E and other Peripheral Drivers / Drivers And Interfaces at findchips.com