Overview of VNB35N07TR-E by STMicroelectronics
The VNB35N07TR-E is an omnifet fully autoprotected power MOSFET by STMicroelectronics, best suited for high-efficiency power management tasks within various electronic circuits. This component features an ‘N’ channel, 70V and 35A specifications in a D2PAK form factor. With a continuous drain current of 18A and a low drain-source on resistance of 0.035 Ω at a test voltage of 10V, it offers excellent performance for switching applications. The transistor’s gate-source threshold voltage maxes out at 3V. It is RoHS compliant, ensuring it meets certain environmental standards regarding hazardous materials.
The plastic/epoxy package of the VNB35N07TR-E is designed in a rectangular small outline style, making it suitable for surface mounting which is beneficial for modern compact circuit designs. It also features specific protections including moisture sensitivity level 1, which is crucial for reliability in humid environments. The part’s peak reflow temperature rating at 245°C aligns it with standard SMT (surface mount technology) processes, facilitating easy integration into various electronic assemblies. Factory lead time for this component as of the current writing is 13 weeks.
Industry Applications for VNB35N07TR-E
The VNB35N07TR-E might potentially serve various industries due to its robust features and specifications. As a part of the Power Field-Effect Transistors category, its ability to efficiently handle significant power levels and its high-speed switching characteristics make it suitable for:
- Consumer Electronics: Potentially used in power management modules within devices like laptops and smartphones where efficient power conversion is critical for battery life optimization.
- Industrial Automation: Could be utilized in control systems for motor drives and actuators where reliable switching and high endurance against thermal stresses are required.
- Telecommunications: Might be used in power supplies for data centers and networking equipment, reflecting attributes such as low on-resistance and high breakdown voltage which help in managing power efficiency under high-load conditions.
- Automotive: Since this MOSFET complies with AEC-Q101 references, it could be applied in vehicle power management systems such as electric power steering and other electronic control units (ECUs).
- Electronic Manufacturing: Can be used in test equipment for ensuring device and component reliability during stress testing stages, due to its robust design and performance characteristics.
Note that these potential industry applications are only conceptual/illustrative. They require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. The company’s significant product lines include a variety of components such as integrated circuits, transistors, diodes, and application-specific modules.
In the realm of Power Field-Effect Transistors, STMicroelectronics has carved a niche by offering products like the VNB35N07TR-E, which incorporate advanced technology and meet stringent quality standards, including those required in the automotive sector. The company’s focus on innovation is evident in its extensive transistor portfolio, which includes options varying by voltage ranges, power levels, and specialized configurations for different circuit topologies and applications.
Where to Find VNB35N07TR-E by STMicroelectronics
If you’re considering incorporating the VNB35N07TR-E into your design, it’s recommendable to research your purchasing options through findchips.com. On this platform, you can find current stock levels, pricing, and distributor information. Historically, this part has been available at distributors like Win Source Electronics, Avnet Silica, TME, and Future Electronics, though availability can vary. Please verify the latest details on Findchips to compare options effectively.
Additionally, should you seek alternatives to VNB35N07TR-E or similar components from other manufacturers, exploring the Power Field-Effect Transistors category can provide a broader overview of potential substitutes that meet your requirements.