VNC1L-1A-REEL by FTDI Chip

Overview of VNC1L-1A-REEL by FTDI Chip

The VNC1L-1A-REEL by FTDI Chip is a USB Bus Controller contained in a low-profile, fine-pitched LQFP-48 package with dimensions of 7 x 7 mm and a 0.50 mm pitch. It operates as a Vinculum USB Host Controller with support for the USB 2.0 standard, which allows data rates up to 480 Mbps. This controller is designed for dual port operation and can handle a supply voltage between 3V and 3.6V. Key attributes include a maximum operating temperature of 85°C and a minimum of -40°C, emphasizing its suitability for industrial-grade applications. With CMOS technology, it provides robust performance and low power consumption.

Compliance with RoHS and REACH directives confirms its acceptance in a wide range of markets, focusing on environmental standards. The thermal and mechanical specifications signify that this controller is designed for resilience and reliability in varied operating conditions.

Industry Applications for VNC1L-1A-REEL

Given its specifications and capabilities, the VNC1L-1A-REEL could potentially serve a wide range of industry applications, emphasizing fields that require robust data communication and device control. Below are illustrative examples where this USB controller might be particularly beneficial:

  • Industrial Automation: In this sector, the ability to communicate reliably with various sensors and actuators is crucial. This controller might be used to manage data traffic between industrial computers and modular industrial systems.
  • Consumer Electronics: For devices such as gaming consoles and smart home systems, efficient USB communication is essential. This controller could potentially support higher data rate requirements and enhance user experience by enabling faster data transfers and lowering response times.
  • Computing and Data Storage: Data centers that require efficient linkages between storage units and servers might use such controllers to ensure stable and quick data transfers, thus optimizing overall system performance.
  • Telecommunications: The telecommunications industry could utilize this component in equipment where maintenance of high-speed data transmissions is necessary, aiding in processes like signal relay and station management.

These potential applications underscore the versatility of this USB bus controller, though it is important to note that their actual deployment should be validated by engineering teams to ensure compliance with industry and application-specific standards.

About FTDI Chip

FTDI Chip specializes in designing and producing a wide array of semiconductor devices, with significant expertise in Bus Controllers. Known for their robust library of USB interface products, FTDI Chip develops components like the VNC1L-1A-REEL, which are instrumental in enabling efficient, high-speed data and power interconnections in modern electronic devices. The firm leverages advanced technologies in microcontroller and processor design to create products that meet specific customer needs in various applications, from simple device management to complex system integrations. Their commitment to quality and performance in Bus Controllers helps ensure that devices function seamlessly and reliably across different environments.

Where to Find VNC1L-1A-REEL by FTDI Chip

To source the VNC1L-1A-REEL, a comprehensive approach to procurement is recommended. Potential buyers are advised to utilize leading electronic component platforms such as findchips.com, which ensures real-time access to stock availability and pricing from multiple distributors. Historically, this part has been available at distributors such as TME, DigiKey, and Newark. However, it’s essential to verify current availability and pricing through findchips.com and consider exploring alternatives in Bus Controllers as well, which might be offered by other manufacturers.

Compare pricing for VNC1L-1A-REEL and other Bus Controllers / Microcontrollers and Processors at findchips.com