Overview of VND14NV04TR-E by STMicroelectronics
The VND14NV04TR-E by STMicroelectronics is a premium quality, fully autoprotected power MOSFET classified within the subcategory of Peripheral Drivers in the broader category of Drivers And Interfaces. This component utilizes OMNIFET II technology, marking a significant achievement in integrating protection features directly within the power MOSFET architecture. Designed to be robust and efficient, the VND14NV04TR-E operates as a low-side power load switch, featuring an impressively low on-state resistance of 0.035Ohm.
It is housed in a TO-252 (DPAK) package, which is renowned for its small size and high thermal performance, making this part suitable for high-density circuit designs. VND14NV04TR-E is designed with a 3-pin configuration, emphasizing simplicity in design and ease of application. The power MOSFET is equipped with advanced built-in protections against transient events, overcurrent, overvoltage, and thermal risks, ensuring reliable operation under a vast range of conditions. The part boasts a peak current limit of 18A, further showcasing its capability to handle substantial loads.
Featuring RoHS compliance, VND14NV04TR-E meets the stringent environmental standards required for global commercial use. Although its Reach compliance is noted as not compliant, its ECCN code of EAR99 indicates that it faces minimal restrictions on its export. The part is available with a factory lead time of 18 weeks and 2 days as of the current writing, highlighting the need for planning in procurement activities.
Industry Applications for VND14NV04TR-E
The VND14NV04TR-E power MOSFET is suited for a variety of applications across multiple industries, thanks to its robust performance and integrated protection features. While the specific potential uses are vast, some key applications may include:
- Industrial Automation: The high durability and built-in protection mechanisms make the VND14NV04TR-E ideal for industrial automation applications. Its ability to handle high current loads with low on-state resistance can significantly improve the efficiency and reliability of motor control units, PLCs, and power distribution systems.
- Smart Cities: Within the smart city infrastructure, the VND14NV04TR-E could be implemented in energy management systems, intelligent lighting controls, or public transportation infrastructure. Its capacity for handling transient events and overcurrent situations makes it well-suited for outdoor applications facing varying environmental conditions.
- Consumer Electronics: Although not listed as a primary application, the efficiency and compact size of the VND14NV04TR-E might enable its use in power management circuits within consumer electronics. Devices such as charging stations, smart home systems, and power-efficient appliances could benefit from its integration.
- Renewable Energy Systems: The advanced protection features and high current limit may make VND14NV04TR-E a suitable choice for renewable energy applications, including solar inverters and battery management systems in wind and solar power installations.
Note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor industry, known for its innovative research and product development in the sphere of electronic components, including a broad spectrum of Peripheral Drivers. The company’s expertise encompasses various domains within Drivers And Interfaces, where the VND14NV04TR-E represents a part of their sophisticated line-up. STMicroelectronics is dedicated to sustainability and quality, with a strong focus on delivering components that meet rigorous industry standards, including those for environmental responsibility.
In addition to the VND14NV04TR-E, STMicroelectronics manufactures a range of similar parts that cater to diverse applications, demonstrating versatility in addressing specific needs within electronic circuit design. Their commitment to innovation and reliability makes them a preferred supplier for engineering and procurement professionals looking for high-quality electronic components.
Where to Find VND14NV04TR-E by STMicroelectronics
To source the VND14NV04TR-E by STMicroelectronics, visiting findchips.com is highly recommended. Findchips.com provides comprehensive information on stock levels, pricing, and availability across a wide range of distributors. For those interested in exploring options within Peripheral Drivers, the site also offers the ability to compare alternative parts from STMicroelectronics and other manufacturers.
Historically, VND14NV04TR-E has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, MacroQuest Electronics, and Future Electronics, among others. However, for the latest availability and pricing information, accessing detailed, current data at findchips.com ensures you can make well-informed procurement decisions.