Overview of VND5E050ACJTR-E by STMicroelectronics
Manufactured by STMicroelectronics, the VND5E050ACJTR-E is a double channel high side driver specifically designed for automotive applications, featuring analog current sense. This part comes under the electronic parts subcategory of Peripheral Drivers in the broader category of Drivers And Interfaces. The device is engineered to power N-channel MOSFETs in a 1:1 configuration within a compact PowerSSO12 package, making it well-suited for a wide range of automotive power management tasks.
The VND5E050ACJTR-E is recognized for its built-in protections against transient events, overvoltage, thermal conditions, and undervoltage, ensuring reliable operation under various critical environmental conditions. With an operating supply voltage range from 4.5 V to 28 V, and a nominal voltage of 13 V, this driver is versatile for mid-range automotive electrical systems. The part is offered with a standard lead time of 13 weeks, as of the current writing.
Its package highlights include a height of 1.62 mm, a length of 4.9 mm, and a width of 3.9 mm, with a terminal pitch of 0.8 mm, showcasing its compact form factor ideal for space-constrained automotive applications. The output peak current limit is nominally set at 7 A, accommodating a range of mid-power driving needs.
Industry Applications for VND5E050ACJTR-E
While the VND5E050ACJTR-E is tailored primarily towards automotive applications, the attributes and built-in protections make it potentially adaptable for a wider scope of industries. It is critically important to stress that these potential industry applications are conceptual and necessitate thorough analysis by engineering teams for compliance with specific application requirements and industry standards.
- Automotive: In the automotive sector, this component could potentially be integrated into vehicle electrical systems for driving lamps, actuators, or managing the power distribution to various subsystems. The robust protection features would be essential in handling the volatile conditions common in automotive environments.
- Industrial Automation: For industrial applications, the VND5E050ACJTR-E might be employed in controlling actuators or sensors within automation systems where reliability and protection against harsh conditions are crucial. Its high current sensing accuracy could benefit process control applications requiring precise power management.
- Consumer Electronics: In the realm of consumer electronics, this driver could potentially find usage in sophisticated power management solutions within devices or chargers, where the compact size and efficient operation are highly valued.
- Renewable Energy Systems: Finally, in renewable energy solutions such as solar power inverters, the driver could support power management tasks, leveraging its wide operating voltage range and protection features to manage the variability and transients associated with renewable energy sources.
Note: The aforementioned applications require further verification by engineering and design teams to ensure compliance with all necessary standards and precise application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader offering a wide array of electronic components, including a diverse range of Peripheral Drivers amongst its broader portfolio in Drivers And Interfaces. The company’s commitment to innovation and quality has positioned it as a preferred manufacturer for electronic components across various sectors, including automotive, industrial, and consumer electronics. STMicroelectronics designs and manufactures several similar parts to the VND5E050ACJTR-E, demonstrating its expertise in developing sophisticated power management and driver solutions that meet the demanding requirements of modern electronic applications.
Where to Find VND5E050ACJTR-E by STMicroelectronics
To source the VND5E050ACJTR-E, along with exploring alternative Peripheral Drivers, findchips.com is an invaluable resource. Providing comprehensive listings, including current stock levels and pricing from multiple distributors, findchips.com assists in making well-informed procurement decisions. Historically, distributors such as Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have carried this part. However, for the most recent information on availability and pricing, visiting findchips.com ensures you receive up-to-date and accurate data.