VNH5019ATR-E by STMicroelectronics

Overview of VNH5019ATR-E by STMicroelectronics

The VNH5019ATR-E by STMicroelectronics is an automotive fully integrated H-bridge motor driver, known for its high robustness and efficiency in controlling motors. Introduced to the market on 06/30/2017, the VNH5019ATR-E has been a go-to choice for applications requiring reliable motor control. It is manufactured in a POWERSOP-30 package, reflecting its compact design that facilitates easier integration into various systems. The component’s operating temperature range is notably broad, from -40 °C to 150 °C, making it adaptable to a wide range of environmental conditions. The VNH5019ATR-E is categorized under Peripheral Drivers, which falls under the broader category of Drivers And Interfaces on findchips.com.

This motor driver supports an output current of up to 30 A, which is significant for its class and size. It operates over a supply voltage range from 5.5 V to 24 V, with a nominal supply voltage of 13 V. Notably, the VNH5019ATR-E is RoHS compliant but not Reach compliant, and it has a moisture sensitivity level of 3. Given its specifications, including a maximum supply current of 8 mA and featuring surface-mount technology, this motor driver is an excellent choice for applications requiring efficient power usage and space-saving designs.

Industry Applications for VNH5019ATR-E

The VNH5019ATR-E motor driver may potentially cater to a wide array of industries due to its robust specifications and features. Here are some of the key industries and specific applications:

  • Automotive: Given its high current capabilities and operating temperature range, the VNH5019ATR-E may be suitable for automotive applications, including electric vehicle powertrain systems, window regulators, and mirror adjustments.
  • Aerospace and Defense: The device’s reliability and broad operating temperature make it an attractive option for aerospace and defense applications, such as actuator controls and satellite orientation systems.
  • Agriculture Technology: Agricultural machinery, including autonomous tractors and robotic harvesters, could benefit from the VNH5019ATR-E’s robust motor control capabilities.
  • Robotics and Drones: Robotics applications, especially those requiring precise control over motor functionality, such as robotic arms and drone propeller systems, can utilize this motor driver’s efficiency and compact footprint.
  • Education and Research: For academic projects and research prototypes that require reliable and easy-to-integrate motor drivers, the VNH5019ATR-E provides a viable solution.

About STMicroelectronics

STMicroelectronics is a leading global semiconductor company, with a strong focus on developing advanced technological solutions, including a wide range of Peripheral Drivers under the broader category of Drivers And Interfaces. The company has a rich portfolio of components designed for motor control, among which the VNH5019ATR-E stands out as a highly integrated H-bridge motor driver. STMicroelectronics is known for its innovation in semiconductor technologies, offering products that serve a plethora of applications across various industries. Their commitment to quality and sustainability, along with a broad product line, makes them a preferred manufacturer for engineers and procurement specialists looking for reliable Peripheral Drivers.

Where to Find VNH5019ATR-E by STMicroelectronics

To source the VNH5019ATR-E motor driver, potential buyers are encouraged to explore our site findchips.com. Here, they can check the current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. However, inventory levels and pricing are subject to change, making it essential to verify this information on findchips.com. Additionally, those interested in exploring alternate components to the VNH5019ATR-E offered by STMicroelectronics or other manufacturers can navigate to Peripheral Drivers to find suitable options that match their application requirements.

Compare pricing for VNH5019ATR-E and other Peripheral Drivers / Drivers And Interfaces at findchips.com