Overview of VNI4140KTR-32 by STMicroelectronics
The VNI4140KTR-32 by STMicroelectronics is a quad high side smart power solid state relay designed for driving loads with high efficiency and reliability. This component belongs to the Peripheral Drivers subcategory within the broader category of Drivers and Interfaces. It features a robust output current capacity of 1A and operates across a wide supply voltage range from 10.5V to 36V, making it versatile for various applications. The driver case is packaged in PowerSSO with 24 pins, supporting a wide operating temperature range from -40°C to 125°C. Highlighting its commitment to environmental sustainability and safety, this product is also RoHS compliant.
The VNI4140KTR-32 is equipped with integral protection features such as non-dissipative overcurrent protection, thermal shutdown, and open-load detection, enhancing system reliability. Its compact, power-efficient design encapsulates STMicroelectronics’ expertise in developing high-quality, reliable peripheral drivers. With a lifecycle status of “Active,” and a RoHS code of “Yes,” it adheres to current manufacturing and environmental standards. However, it’s worth noting that, as of the current writing, the factory lead time for this component is approximately 16 weeks.
Industry Applications for VNI4140KTR-32
The VNI4140KTR-32’s robust feature set and wide operating parameters make it suitable for a wide range of industry applications. While the use cases outlined below are illustrative, they underscore the component’s versatility and potential fit across different sectors. Engineering and design teams should conduct thorough analysis and verification to ensure applicability for their specific needs.
- Education and Research: In teaching labs and research projects that focus on automation and control systems, the VNI4140KTR-32 could potentially be used in the development of experimental setups and prototypes, particularly where reliable solid state relay functions are needed.
- Aerospace and Defense: Given the component’s robust operational temperature range and reliability, it might find use in aerospace applications for driving actuators or sensors in environments that demand high reliability and efficiency.
- Agriculture Technology: In agri-tech solutions such as automated feeding systems or environmental monitoring in greenhouses, the VNI4140KTR-32 can provide dependable control for motors, lights, or other elements requiring high side switching.
- Robotics and Drones: For robotic systems and drones that require precise control over a multitude of actuators or power management solutions, the functionality offered by VNI4140KTR-32 could be extremely beneficial in ensuring smooth and efficient operations.
It’s important to note that these potential applications are conceptual and need to be fully validated by engineering and design teams working on the specific context of their projects.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader that designs and manufactures a broad range of electronic components, including an extensive portfolio within the Peripheral Drivers and Drivers And Interfaces categories. Known for their innovation and reliability, STMicroelectronics’ products serve a wide array of applications across various industries.
Regarding Peripheral Drivers, STMicroelectronics offers a variety of components, including a range similar to the VNI4140KTR-32, tailored for specific applications that require high reliability and performance. Their commitment to quality and continuous improvement is evident in their broad product offerings, which meet the stringent requirements of various sectors including industrial, automotive, and consumer electronics, among others.
Where to Find VNI4140KTR-32 by STMicroelectronics
To source the VNI4140KTR-32, potential buyers can utilize findchips.com to explore current stock levels and pricing information from various distributors. In addition to finding the VNI4140KTR-32, FindChips also offers the capability to search for alternate Peripheral Drivers, potentially offered by STMicroelectronics or other manufacturers, ensuring that procurement professionals and engineers have access to the best possible options for their design needs.
Historically, the VNI4140KTR-32 has been available from distributors such as GlobX GmbH, EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. While these distributors have been known to carry this component, we recommend checking FindChips for the most current availability and pricing details.