Overview of VNI4140KTR by STMicroelectronics
The VNI4140KTR by STMicroelectronics is a quad high-side smart power solid-state relay characterized by a high side power load switch with an input voltage up to 36V. It has been designed with a specific attention to reduce on-state resistance, achieving as low as 0.08 Ohm, and integrating features such as thermal protection and current limit at 1A. The part comes in a PowerSSO-24 package, accommodating 24 pins which facilitate multiple output connections—specifically, four outputs. Furthermore, the VNI4140KTR is notable for its built-in protections against transient, overcurrent, thermal, and under voltage conditions, highlighting its reliability and robustness for various applications. Compliance with RoHS standards signals its adherence to environmental safety and regulation guidelines, making it a considerate choice for global markets.
Industry Applications for VNI4140KTR
The VNI4140KTR by STMicroelectronics, belonging to the subcategory of Peripheral Drivers, finds its utility in a diverse set of industry applications. These applications leverage the part’s capabilities such as high input voltage flexibility, low on-state resistance, and comprehensive protective features. While specific implementation should always be verified by engineering and design teams for compliance with industry standards and application requirements, some theoretical industry applications include:
- Education and Research: In laboratory settings or educational research projects where controlled power distribution is crucial, the VNI4140KTR potentially enables safe and efficient management of power to various experimental setups or testing rigs.
- Robotics and Drones: The robust design and built-in protection mechanisms make the VNI41415KTR a fitting component for robotics and drones, which often require reliable power management in dynamic conditions potentially encountering electrical disturbances.
- Agriculture Technology: Smart agriculture devices, such as sensor networks for soil moisture or nutrient levels, could utilize VNI4140KTR for efficient power distribution and management, taking advantage of its low on-state resistance and thermal protection for outdoor environments.
- Industrial Automation: Within factory automation systems or automated production lines, the VNI4140KTR might be used to control power to actuators or sensors, benefiting from its reliability and the ability to handle significant voltage and current levels.
Note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. Within the realm of Peripheral Drivers, STMicroelectronics has established its presence through a vast portfolio of products including the VNI4140KTR. The company’s emphasis on innovation and reliability is mirrored in these offerings, which are designed to meet the evolving demands of a wide range of applications. The commitment to quality and performance in its peripheral drivers and other interfaces underscores STMicroelectronics’ role in enabling smarter driving and smarter factories, cities, and homes, among other domains.
Where to Find VNI4140KTR by STMicroelectronics
To procure the VNI4140KTR component for your engineering or procurement needs, head over to the trusted platform, findchips.com. This site not only offers real-time pricing and stock availability but also provides detailed information on Peripheral Drivers, making it possible to explore alternative options from STMicroelectronics or other reputable manufacturers. Historically, distributors such as Win Source Electronics, EBV Elektronik, Chip1Stop, and Mouser Electronics have listed the VNI4140KTR. However, for the most accurate and up-to-date information, including current stock levels and pricing, visiting findchips.com is recommended.