VNQ500PEPTR-E by STMicroelectronics

Overview of VNQ500PEPTR-E by STMicroelectronics

The VNQ500PEPTR-E by STMicroelectronics is a Quad channel high-side driver designed primarily for automotive applications but adaptable for a wide range of applications requiring high-side power switch functionalities. It operates as a Power Load Switch with an input voltage of 13V, featuring an on-state resistance of 0.5 Ohm and a current limit of 600mA. Manufactured in a PowerSSO-12 package, it combines compactness with the ruggedness needed for automotive environments. The device ensures robustness with built-in protections against transients, overcurrent, overvoltage, thermal, and undervoltage conditions, making it a reliable choice for critical applications.

The part is ROHS compliant, ensuring its compatibility in environments where restrictions on hazardous substances are stringent. Its 12-pin configuration and SSO-12 package point toward ease of integration into various circuit designs. Furthermore, the VNQ500PEPTR-E offers a thermal protection feature, safeguarding the device and the system it integrates with from potential thermal damages. The combination of these features with a supply voltage range from 5.5V to 36V makes it a versatile component for designers looking for a high-side switch solution.

Industry Applications for VNQ500PEPTR-E

  • Automotive: The VNQ500PEPTR-E could potentially be used in automotive applications for controlling various loads such as lights, motors, and other accessories. Its robust design and protections against automotive environment threats like transient events make it suitable for vehicle electronics.
  • Industrial Automation: In industrial settings, this part might control solenoids, actuators, or other peripherals requiring consistent and safe power switching. The thermal protection and high reliability factor into its suitability for operations in harsh industrial environments.
  • Smart Home Systems: Usage in smart home technology could include driving LEDs, managing power for smart locks, or other peripheral devices. Its low on-state resistance and efficiency would be advantageous in energy-sensitive applications.
  • Power Management Systems:

    Given the device’s ability to efficiently manage power with built-in protections, it could easily find a place in power distribution or management modules within larger systems, ensuring reliable operation under varying conditions.

These potential applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure the VNQ500PEPTR-E satisfies specific system requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, providing a broad range of integrated circuits and semiconductor products, including a significant lineup in the Peripheral Drivers category. Known for their innovation and quality, STMicroelectronics offers solutions that are integral to electronics in various industries such as automotive, industrial, healthcare, and consumer electronics. The VNQ500PEPTR-E is a representation of the manufacturer’s commitment to developing advanced technology products that address the evolving needs of electronic systems design. STMicroelectronics’ comprehensive range includes a variety of peripheral drivers, amplifiers, and other critical components that cater to a vast array of applications.

Where to Find VNQ500PEPTR-E by STMicroelectronics

To procure the VNQ500PEPTR-E, it is recommended to research and compare pricing and availability through reliable distributors. For the most up-to-date stock levels and competitive pricing, visiting FindChips.com is advantageous. FindChips.com provides access to a wide range of distributors offering the VNQ500PEPTR-E, ensuring you can find the best option for your procurement needs. Among the distributors historically offering this part are GlobX GmbH, Avnet Silica, Karl Kruse GmbH & Co KG, Ameya Holding Limited, and larger distributors like Future Electronics, STMicroelectronics direct, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, availability can fluctuate, so checking FindChips.com will provide real-time stock and pricing information.

Besides the direct sourcing of VNQ500PEPTR-E, FindChips.com allows you to browse through an extensive selection of Peripheral Drivers to find alternatives that might fit your particular application needs, be they from STMicroelectronics or other reputable manufacturers.

Compare pricing for VNQ500PEPTR-E and other Peripheral Drivers / Drivers And Interfaces at findchips.com