VNQ5050AKTR-E by STMicroelectronics

Overview of VNQ5050AKTR-E by STMicroelectronics

The VNQ5050AKTR-E is a quad-channel high-side driver with analog current sense, specifically designed for automotive applications. Manufactured by STMicroelectronics, this component qualifies under the stringent automotive standard AEC-Q100, ensuring its reliability and performance under the environmental stresses of automotive applications. The part is characterized by a nominal supply voltage of 13V and comes in a POWERSSO24 package, making it highly suitable for compact, power-sensitive environments. The VNQ5050AKTR-E is encapsulated in a ROHS compliant SSOP-24 package, signifying adherence to hazardous substances regulations.

Among its many features, the VNQ5050AKTR-E offers built-in protections against transient voltages, overcurrent, overvoltage, thermal conditions, and undervoltage scenarios. These protections are crucial for automotive applications where durability and reliability are non-negotiable. The device is capable of sourcing currents, designed for high-side load driving. This allows for direct control of resistive, inductive, and capacitive loads. Its interface IC type falls under the buffer or inverter-based peripheral driver category, which is instrumental in buffering or inverting signals to control various peripherals accordingly. With a moisture sensitivity level of 3, it exhibits a balanced resilience to moisture during storage and handling.

Industry Applications for VNQ5050AKTR-E

The VNQ5050AKTR-E, with its robust build and integrated safety features, could potentially fit into a wide array of industry applications. While designed with an emphasis on automotive uses, its versatility allows it to be considered for other sectors as well. It is crucial for engineering and design teams to conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements. Below are potential industry applications, exploring the VNQ5050AKTR-E’s suitability:

  • Energy and Power Systems: Given its protective features and ability to handle significant voltage and current levels, the VNQ5050AKTR-E could conceivably find applications in energy generation and distribution systems, perhaps in controlling or monitoring circuitry within renewable energy installations.
  • Transportation and Logistics: In addition to automotive, this driver could possibly be used in the broader transportation sector, such as in electric vehicle charging stations, or for controlling lighting and sensor systems in logistics infrastructure.
  • Renewable Energy: The component’s robustness and efficiency make it a candidate for managing solar panel arrays or wind turbine control systems, where reliable operation under fluctuating conditions is essential.
  • Automotive: Initially designed for this sector, the VNQ5050AKTR-E is particularly suitable for managing various electronic loads within vehicles, such as lighting systems, actuators, and sensor arrays, requiring high reliability and compliance with automotive standards.

These potential applications illustrate the VNQ5050AKTR-E’s versatility but serve only as conceptual illustrations. The actual deployment of this part in specific applications requires detailed engineering analysis and validation.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, providing a wide range of electronic components across various industry sectors, including Peripheral Drivers. The company has made significant contributions to the field of drivers and interfaces, with parts like the VNQ5050AKTR-E exemplifying their commitment to reliability, innovation, and performance. STMicroelectronics designs and manufactures semiconductor solutions that include a broad spectrum of peripheral drivers and interface ICs, catering to demands for higher efficiency, precision, and robustness in electronic systems. Their products are well-regarded for meeting stringent quality and reliability standards, which is critical for sectors such as automotive, industrial, and consumer electronics.

Where to Find VNQ5050AKTR-E by STMicroelectronics

For procurement specialists and engineers seeking the VNQ5050AKTR-E, findchips.com is an essential tool. The website provides up-to-date information on stock levels, pricing, and available distributors. To compare the VNQ5050AKTR-E with other Peripheral Drivers that might be offered by STMicroelectronics or other manufacturers, findchips.com is invaluable. Historically, the part has been available from distributors such as Win Source Electronics, TME, Avnet Americas, and Future Electronics, among others. However, to get the current stock levels and best pricing, visiting findchips.com directly is advised.

Compare pricing for VNQ5050AKTR-E and other Peripheral Drivers / Drivers And Interfaces at findchips.com