VNQ660SPTR-E by STMicroelectronics

Overview of VNQ660SPTR-E by STMicroelectronics

The VNQ660SPTR-E by STMicroelectronics is a quad channel high side solid state relay that includes a broad range of built-in protection features such as transient, overcurrent, overvoltage, thermal, and undervoltage protections. Designed to handle power loads efficiently, this part operates across a wide temperature range from -40 to 150°C and is ROHS compliant, emphasizing its suitability for applications that require adherence to environmental standards. Crafted in a ROHS compliant, power, SO-10 package, the VNQ660SPTR-E exhibits a commitment to ecological standards without compromising on performance.

This component falls under the Peripheral Drivers subcategory of Drivers and Interfaces, showcasing its versatility in driving peripheral components. It offers a sophisticated buffer or inverter-based peripheral driving solution with a 4-bit driver number of bits, catering to specific circuit requirements. Its package body is made from plastic/epoxy and features a rectangular small outline with a heat sink/slug style, designed for efficient heat dissipation.

The VNQ660SPTR-E supports a supply voltage ranging from 6 V to 36 V, with a nominal voltage of 13 V, making it adaptable for various power supply scenarios. Its ability to sink output current up to 6 A combined with its swift turn-on and turn-off times (70 µs and 140 µs respectively) makes it an efficient choice for fast-switching high side load applications. Moreover, its surface mount design allows for a streamlined assembly process, vital for modern, compact electronic assemblies.

Industry Applications for VNQ660SPTR-E

The VNQ660SPTR-E, given its broad array of protective features and robust performance characteristics, could potentially find relevance across a variety of industry applications. Given its specifications and capabilities, several use cases might include:

  • Renewable Energy Systems: Given its ability to manage high power loads effectively and protect against various fault conditions, the VNQ660SPTR-E could potentially be utilized within solar inverters or wind turbine control units. The part’s robust thermal protection and ability to work across a wide voltage range might make it suitable for managing fluctuating power levels inherent to renewable energy sources.
  • Industrial Automation: In industrial automation, reliable switchgear is crucial for the smooth operation of machinery and process control. The VNQ660SPTR-E, with its built-in overcurrent and thermal protection, might be applicable in driving high-side loads such as motors or actuator controls, providing both efficiency and protection.
  • Transportation and Logistics: For vehicle electronics, especially in non-automotive applications such as electric bikes or logistic tracking devices, the VNQ660SPTR-E’s efficient handling of power loads and protective features could potentially offer the reliability needed in these applications. Its thermal efficiency and capability to operate in a wide temperature range might also be beneficial in environments subjected to diverse climatic conditions.

It’s important to note that these potential industry applications are conceptual illustrations and necessitate detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor company that plays a pivotal role in the development of Peripheral Drivers and drivers and interfaces at large. With a focus on delivering high-performance and energy-efficient solutions, STMicroelectronics has developed a wide range of products that cater to an array of applications across various industries. The VNQ660SPTR-E is an example of the company’s commitment to innovation and reliability in the peripheral drivers subcategory. STMicroelectronics manufactures several parts similar to the VNQ660SPTR-E, offering solutions that meet the demanding requirements of modern electronic applications.

Where to Find VNQ660SPTR-E by STMicroelectronics

For engineers and procurement professionals looking to source the VNQ660SPTR-E, findchips.com offers an efficient platform to check current stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as Win Source Electronics, GlobX GmbH, Ameya Holding Limited, Quest Components, Bristol Electronics, Future Electronics, and STMicroelectronics itself, among others. It’s advisable to visit Findchips to get the most up-to-date information on availability and competitive pricing. Furthermore, for those seeking alternative parts, the Peripheral Drivers section on Findchips can be utilized to explore other options offered by STMicroelectronics or other manufacturers that might fit the specific requirements of your project.

Compare pricing for VNQ660SPTR-E and other Peripheral Drivers / Drivers And Interfaces at findchips.com