VNS1NV04DPTR-E by STMicroelectronics

Overview of VNS1NV04DPTR-E by STMicroelectronics

The VNS1NV04DPTR-E, manufactured by STMicroelectronics, is an OMNIFET II: Fully Autoprotected Power MOSFET. It is a MOSFET Transistor with an N channel, featuring a maximum current of 1.7 A, a drain-source voltage (Vds) of 45 V, a low on-resistance of 0.25 Ohm, a gate threshold voltage of 5 V, and a minimum gate-source threshold voltage of 500 mV. This component is RoHS compliant, aligning with current environmental directives requiring the restriction of hazardous substances in electronic components. Packaged in a RoHS-compliant, SOP-8 package, this part supports a compact form factor with dual gull-wing terminal form, making it suitable for surface-mounted technology (SMT). With built-in protections against transient, overcurrent, overvoltage, and thermal conditions, it ensures reliability and longevity in demanding environments.

Integrating into the subcategory of Peripheral Drivers within the broader category of Drivers And Interfaces, the VNS1NV04DPTR-E demonstrates versatility in various electronic circuits. It is characterized by a single driver bit, indicating its focused application in handling one peripheral at a time. The part operates within an extensive temperature range, from -40 °C to 150 °C, accommodating a wide array of environmental conditions.

Industry Applications for VNS1NV04DPTR-E

The VNS1NV04DPTR-E’s unique characteristics and built-in protections make it ideally suited for a diverse range of industry applications. While its potential uses span across various sectors, its specific design features cater to environments requiring robust, protected MOSFET solutions. Here are some industry applications where this part could find potential use, keeping in mind that these applications are conceptual and should be further analyzed and verified by engineering and design teams:

  • Industrial Automation: The VNS1NV04DPTR-E could potentially be integrated into industrial automation systems where reliability and protection are critical. It might be used in motor control circuits, power supply management, or as a switch for various sensors and actuators. The part’s thermal and overcurrent protections could be particularly beneficial in safeguarding sensitive electronic components in industrial environments.
  • Smart Cities: In the domain of smart city solutions, this MOSFET might assist in controlling street lighting, traffic management systems, or public utility controls. Its resilience to overvoltage and transient conditions may provide the reliability needed for outdoor and widely distributed systems.
  • Consumer Electronics: For consumer electronics that require power management with a focus on safety, such as charging circuits for portable devices, power regulation in smart home devices, or as switches in high-efficiency power supplies, the VNS1NV04DPTR-E’s attributes nicely align.
  • Renewable Energy Systems: Given the increasing demand for green technology solutions, this part might find applications in solar power inverters, battery management systems for electric vehicles, or in wind turbine controls, particularly due to its ability to handle high-voltage conditions and its thermal management capabilities.

Note: These industry applications are illustrative only and would require thorough validation to ensure compliance with industry standards and application-specific requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. Within the vast field of Drivers And Interfaces, STMicroelectronics’s Peripheral Drivers stand out for offering innovation and reliability. The VNS1NV04DPTR-E is a testament to STMicroelectronics’s commitment to developing advanced technology solutions that address the ever-evolving needs of electronic applications. Known for their emphasis on quality, sustainability, and innovation, STMicroelectronics produces a wide range of semiconductor products that serve various sectors, including automotive, industrial, consumer electronics, and telecommunications. Their offerings in the Peripheral Drivers segment, including the VNS1NV04DPTR-E, showcase their expertise and leadership in semiconductor manufacturing.

Where to Find VNS1NV04DPTR-E by STMicroelectronics

To locate the VNS1NV04DPTR-E for your project needs, research and purchase options are readily available on findchips.com. On the website, you can also explore a diverse range of Peripheral Drivers, including those offered by STMicroelectronics and other leading manufacturers. Historically, the VNS1NV04DPTR-E has been available from key distributors such as Win Source Electronics, MacroQuest Electronics, Avnet Silica, and TME. To get up-to-date stock levels, availability, and pricing, it’s essential to visit findchips.com. By leveraging the platform’s comprehensive search and comparison tools, you can ensure you’re making the most informed purchasing decision for your specific application and requirements.

Compare pricing for VNS1NV04DPTR-E and other Peripheral Drivers / Drivers And Interfaces at findchips.com