Overview of VNS3NV04DPTR-E by STMicroelectronics
The VNS3NV04DPTR-E by STMicroelectronics is an Omnifet II fully autoprotected Power MOSFET characterized by its low-side power load switch functionality. With an input voltage not specified, it supports a current limit of 5A and boasts an on-state resistance of just 0.12 Ohm. This component, housed in an SOIC-8 package, integrates thermal protection to enhance its reliability in operation. The device comes with an 8-pin SOIC case/package, ensuring compatibility with a broad range of electronic circuit designs. Notably, it is compliant with key industry standards including RoHS, ensuring its suitability for use in various global markets. Additionally, its status as EAR99 under the ECCN code exempts it from specific regulatory licenses for export, broadening its applicability across international projects.
This part fits within the Peripheral Drivers subcategory of the broader Drivers And Interfaces category, highlighting its utility in interfacing peripheral components. Despite the technical details provided, the optimal application of the VNS3NV04DPTR-E depends on the specific requirements of the project or device it is being incorporated into. Therefore, a careful evaluation of these specifications against project requirements is advised for potential users.
Industry Applications for VNS3NV04DPTR-E
The VNS3NV04DPTR-E by STMicroelectronics, with its unique features, can serve a wide array of industries. Its capacity for thermal protection, combined with its low-side switching capability, renders it an ideal component for various applications. The following are some of the industries and potential use cases for this Power MOSFET:
- Consumer Electronics: Devices such as LED lighting systems or power management solutions in portable devices could benefit from the VNS3NV04DPTR-E’s efficiency and thermal protection capabilities. Its low on-state resistance ensures minimal power loss during operation, enhancing battery life in portable gadgets.
- Energy and Power Systems: In applications requiring efficient power distribution, such as smart grid technology or power supply units, the VNS3NV04DPTR-E can provide reliable switching with its current limit feature and thermal protection, safeguarding against overloads and overheating.
- Renewable Energy: Solar inverters and wind turbine controllers, for example, might use this MOSFET for its reliability and performance efficiency. The device’s capabilities ensure that power is efficiently managed and distributed, crucial for maximizing the output of renewable energy sources.
Note: The mentioned industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a globally recognized leader in the semiconductor industry, offering a wide portfolio of electronic components. This includes an expansive range of Peripheral Drivers and other Drivers And Interfaces solutions. The VNS3NV04DPTR-E is just one example of STMicroelectronics’ commitment to providing advanced technological solutions. Through its product offerings, such as this autoprotected Power MOSFET, STMicroelectronics demonstrates its expertise in engineering high-performance, reliable components suitable for a variety of applications. The company’s dedication to quality and innovation is evident in its broad product range, catering to the needs of industries such as automotive, industrial, consumer electronics, and many others.
Where to Find VNS3NV04DPTR-E by STMicroelectronics
For individuals or organizations looking to source the VNS3NV04DPTR-E, findchips.com provides a comprehensive platform to check availability and compare pricing information. On findchips.com, users can access current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as Win Source Electronics, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, among others. However, for the most up-to-date information regarding availability and to explore additional Peripheral Drivers that might fit your application requirements, whether from STMicroelectronics or other manufacturers, visiting findchips.com is highly recommended.