Overview of VO1400AEFTR by Vishay Intertechnologies
The VO1400AEFTR from Vishay Intertechnologies is a Transistor Output Solid State Relay (SSR) that boasts a single channel. It features a high isolation voltage of 3750V, providing excellent electrical isolation between the input and output. Operating with a MOSFET as the output switch, it supports AC/DC load types with a maximum load voltage of 60V and a load current capacity of 100mA. The SSR comes in a SOP-4 package, designed for surface mount applications and equipped with gull-wing relay terminals for easy assembly. The device is marked as RoHS compliant, ensuring it meets current environmental standards for hazardous substances.
Industry Applications for VO1400AEFTR
The unique combination of features found in the VO1400AEFTR makes it suitable for a wide range of applications. While the potential industry applications provided include spaces such as Space Technology, Aerospace and Defense, and others, the following are conceptual applications where the VO1400AEFTR might be utilized. These applications are illustrative and would need thorough analysis and verification by engineering and design teams to ensure compliance with all relevant standards and specific application demands.
- Industrial Automation: This device could potentially be implemented in industrial control systems where electrical isolation is critical to protect control circuits from high voltage transients. Its robust isolation voltage makes it a good fit for interfacing low-level logic signals with high voltage systems without direct electrical connection.
- Home Automation Systems: The SSR’s features might lend itself well to smart home devices, such as automated light switches or motor controls, where silent operation and long life (as there are no mechanical parts to wear out) are beneficial.
- Medical Instruments: Given its solid-state nature, VO1400AEFTR could potentially find application in medical devices where reliability and precision are paramount, though the specific requirements and regulations in medical applications would necessitate careful consideration of the part’s suitability.
- Renewable Energy Systems: SSRs, like the VO1400AEFTR, might be used in the control systems of renewable energy installations, such as solar panel arrays or wind turbines, where the SSR could serve to safely and efficiently switch between circuits under varied load conditions.
Note that these potential industry applications are conceptual and require in-depth analysis by engineering and design teams to ensure their suitability and compliance with industry standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a global manufacturer known for its contributions to the field of discrete semiconductors and passive electronic components. Within the realm of Solid State Relays and broader optoelectronics categories, Vishay has established a reputation for producing high-quality, reliable components. The VO1400AEFTR is just one example of Vishay’s breadth of offerings in the SSR market, embodying the company’s commitment to offering innovative solutions that meet the evolving needs of a wide range of technological applications. Vishay’s expertise in the manufacturing of SSRs is supported by their continuous research and development efforts, aimed at improving performance, reliability, and functionality of their components.
Where to Find VO1400AEFTR by Vishay Intertechnologies
To locate where to purchase the VO1400AEFTR or to explore alternate Solid State Relays that might better meet your project needs, start by visiting findchips.com. Findchips provides an extensive database of components from various manufacturers including Vishay Intertechnologies, offering up-to-date stock levels and pricing across multiple distributors. Historically, the VO1400AEFTR has been available from distributors such as New Advantage Corporation, LCSC, EBV Elektronik, and Mouser Electronics. While these distributors have been known to carry Vishay products, inventory levels and pricing are subject to change, thus it’s recommended to check Findchips for the latest information.