VO617A-8 by Vishay Intertechnologies

Overview of VO617A-8 by Vishay Intertechnologies

The VO617A-8 is a transistor output Optocoupler by Vishay Intertechnologies. It is designed in a DIP-4 package format and features a 5300V isolation voltage, which is significant for providing safety in applications where isolation is critical to protecting sensitive electronic components. The Collector-Emitter Breakdown Voltage is rated at a minimum of 80V, and it supports a forward current of up to 0.06 A. The Current Transfer Ratio (CTR) for this component lies between 130% to 260%, indicating efficiency in transferring input optical signals to output electrical current.

Vishay Intertechnologies has certified the VO617A-8 with UL recognition, which underscores its compliance and safety for various electronic applications. The Optocoupler operates within a wide temperature range from -55°C to 110 °C, making it suitable for environments experiencing extreme temperatures. Being RoHS compliant and carrying the JESD-609 Code e3, this component assures environmental safety by minimizing or eliminating toxic substances in its manufacture.

This part is under the “Active” life cycle stage as per its classification, which means it’s routinely manufactured and supplied across various industries. The factory lead time for the VO617A-8 is noted as 10 weeks as of the current writing, suggesting advanced planning might be necessary when considering procurement.

Industry Applications for VO617A-8

The VO617A-8 has potential applications across multiple industries. Its specifications suggest it as suitable for environments where electrical isolation is crucial, and reliability under wide temperature ranges is needed. Here are example industries that might utilize this Optocoupler:

  • Aerospace and Defense: The VO617A-8 could potentially be deployed in aerospace applications where high isolation voltage and resistance to temperature variances are essential. Its robust isolation capabilities might protect sensitive avionics from electrical noise and interference.
  • Renewable Energy: In renewable energy setups such as solar inverters and wind turbine controls, isolating the control circuits from the power circuits can crucially manage signal integrity and operational safety. The robust temperature operating range and high isolation voltage make it a possible candidate for such applications.
  • Transportation and Logistics: This Optocoupler might be used in electric vehicle (EV) applications where components must occasionaly withstand extreme environmental conditions while providing reliable performance in safety-critical signal conversion and isolation tasks.
  • Robotics and Drones: For drone and robotic applications, where precise control and feedback are necessary under diverse conditions, the VO617A-8 could potentially be integrated for its stable performance over a broad operational temperature range and high isolation capabilities.

Note: The potential industry applications listed are conceptual and require rigorous analysis by engineering and design teams to ensure adherence to industry standards and specific application requirements before implementation.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent manufacturer in the field of electronic components, specializing in Optocouplers among other optoelectronic devices. Known for its reliable and innovative products, Vishay offers a wide range of Optocouplers, including the VO617A-8. Utilizing their vast experience in the industry, Vishay manufactures products that meet stringent quality and performance standards. Their offerings in the optoelectronics category serve a broad range of applications, aiding in the advancement and reliability of electronic systems across various sectors.

Where to Find VO617A-8 by Vishay Intertechnologies

When looking to purchase the VO617A-8, or for exploring other Optocoupler options, you can conduct in-depth research through FindChips.com. This platform provides up-to-date inventory status, pricing, and a list of distributors where the part has historically been available, which includes major distributors like EBV Elektronik, Avnet Asia, TTI, Future Electronics, and Mouser Electronics. Such information will help in making an informed purchasing decision, ensuring you select a component that aligns best with your technical and logistical requirements.

Compare pricing for VO617A-8 and other Optocoupler / Optoelectronics at findchips.com