Overview of VPDD202W102K1GV001E by Johanson Dielectrics Inc.
The VPDD202W102K1GV001E is a multilayer ceramic capacitor characterized by its various features aimed at high-performance applications. This component operates at a rated DC voltage of 2000 V and offers a capacitance value of 0.001 µF (1000 pF). The tolerance for this part is ±10%, with a temperature coefficient classified as X7R, allowing it to maintain stability across a range of temperature variations. The capacitor is packaged in a surface mount format with a size code of 1206, making it suitable for compact PCB designs.
In terms of physical attributes, the dimensions of the VPDD202W102K1GV001E are as follows: a length of 3.43 mm, a width of 1.83 mm, and a height of 1.7 mm. It exhibits a temperature operating range from -55 °C to 125 °C, which provides versatility for use in varying environmental conditions. The capacitor features a matte tin terminal finish with a nickel barrier, ensuring reliable soldering and better mechanical strength during assembly processes. Compliance with ROHS and REACH standards indicates it is suitable for modern electronics manufacturing concerns around environmental safety.
Johanson Dielectrics Inc., the manufacturer of this component, is recognized for producing high-quality capacitor solutions, among other electronic components. The VPDD202W102K1GV001E exemplifies their commitment to producing reliable and effective components that meet industry standards.
Industry Applications for VPDD202W102K1GV001E
The VPDD202W102K1GV001E may find potential applications across several industries due to its capabilities and specifications. Below are some examples of how this capacitor might be utilized:
- Audio and Video Systems: This capacitor could potentially be used in audio amplifiers and video signal processors where stability and performance are critical. Its high voltage rating (2000 V) could suit applications involving signal coupling or decoupling in high-fidelity systems.
- Automotive: Should this capacitor meet automotive standards like AEC-Q100 or AEC-Q101, it might be suitable for use in automotive electronics that require reliable performance under varying temperature extremes and in high-voltage environments, such as in powertrain or infotainment systems.
- Industrial Equipment: The capacitor may have potential applications in industrial machinery, where high reliability and a broad temperature range are necessary. It could serve in power supplies or control circuits, providing stable capacitance under operational stresses.
- Telecommunications: Its properties might make it a good candidate for telecommunications equipment, such as mobile base stations. Here, the stability over temperature changes and high voltage capacity could support RF circuits or filters.
- Consumer Electronics: This part could also be utilized in various consumer devices where space is a concern, particularly in smart devices and portable electronics, given its compact size and surface mount design.
It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification for adherence to industry standards and specific application requirements before finalizing the use of this component in any design.
About Johanson Dielectrics Inc.
Johanson Dielectrics Inc. specializes in the manufacturing of capacitors, including multilayer ceramic capacitors like the VPDD202W102K1GV001E. The company has a strong emphasis on producing reliable and high-performance components suitable for a variety of applications, including those in demanding environments.
The manufacturer is committed to quality assurance and compliance with industry standards, ensuring that their products meet the rigorous demands of various markets. They provide a range of fixed capacitors, like the VPDD202W102K1GV001E, tailored for different applications, from consumer electronics to industrial systems. Their focus on innovation and technical expertise positions them as a notable supplier in the capacitor segment of the electronics market.
Research Price and Stock for VPDD202W102K1GV001E by Johanson Dielectrics Inc on Findchips.com
For those interested in acquiring the VPDD202W102K1GV001E, it is advisable to research its stock and pricing through Findchips. This platform allows users to check availability and get the latest pricing information on electronic components.
In the past, the VPDD202W102K1GV001E has been available through distributors such as Mouser Electronics, DigiKey, and Farnell. However, it is crucial to verify the current stock levels and pricing since these can fluctuate frequently based on market conditions and demand.
Additionally, if you are exploring alternatives to the VPDD202W102K1GV001E, you can navigate to the Fixed Capacitors section on Findchips, where you can find similar products manufactured by Johanson Dielectrics Inc. or other suppliers.