VRF2933 by Microchip Technology Inc

Overview of VRF2933 by Microchip Technology Inc.

The VRF2933 is a Silicon N-Channel RF Power Field-Effect Transistors designed for very high frequency applications. Manufactured by Microchip Technology Inc., this Metal-Oxide Semiconductor FET (RF MOSFET VDMOS) is optimized for performance at 150 MHz with a drain-source breakdown voltage of 170 V and can handle up to 300 W of power. The device is encapsulated in a flange mount package with a ceramic, metal-sealed cofired body, which enhances its durability and thermal stability, making it suitable for robust communication environments. The transmitter element operates in enhancement mode, capable of driving a drain current maximum of 42 A.

This part meets RoHS compliance requirements, indicating that it is free of hazardous substances making it suitable for use in various global markets. The factory lead time for this component, as per current writing, stands at 22 weeks, highlighting its demand and manufacturing scheduling.

Industry Applications for VRF2933

The specific properties and capabilities of the VRF2933 from Microchip Technology make it suitable for various industrial applications. However, these potential applications are conceptual and should be analyzed by engineering teams to ensure compliance with industry-specific standards and requirements. Here are some possible use cases:

  • Energy and Power Systems: The VRF2933 could potentially contribute to the development and optimization of high-frequency switching in power converters and inverters, especially in systems where high power and efficiency are crucial.
  • Transportation and Logistics: In transportation systems, this transistor might be used for RF communication systems that require robust, high-power capabilities to ensure stable and reliable communication links in environments with high interference.
  • Renewable Energy: For renewable energy applications, such as solar inverter systems or wind turbine communications, the VRF2933 might be an ideal choice due to its high power handling and temperature resilience which could help in managing outputs effectively in variable conditions.

It’s important to note that while the VRF2933 could be a potential fit for these applications, detailed analysis will be required to confirm its suitability and compliance with specific application standards.

About Microchip Technology Inc.

Microchip Technology Inc. is an established provider in the semiconductor field, specializing in microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Within the realm of RF Power Field-Effect Transistors, their product line includes a variety of devices designed for applications that require reliability and high performance. Alongside the VRF2933, Microchip produces similar high-frequency, high-power devices that cater to a wide range of industrial applications. Their commitment to innovation and quality makes them a noteworthy manufacturer in the RF power transistor market.

Where to Find VRF2933 by Microchip Technology Inc

For those looking to procure the VRF2933, FindChips.com serves as a comprehensive resource where you can find this specific part and analyze availability and pricing from various distributors. Historically, the part has been available from distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics. Current stock levels and pricing details, however, should be verified via FindChips to obtain the most up-to-date information.

Moreover, for those considering alternatives or other related parts, following the RF Power Field-Effect Transistors link will guide users to compare and explore various other parts offered by Microchip Technology Inc. or other manufacturers.

Compare pricing for VRF2933 and other RF Power Field-Effect Transistors at findchips.com