Overview of VS-10MQ040NTRPBF by Vishay Intertechnologies
The VS-10MQ040NTRPBF from Vishay Intertechnologies is a Schottky Rectifier Diode, designed for efficient, low voltage drop performance in various applications. This component is characterized by a maximum reverse voltage (V(RRM)) of 40 volts, a forward current rating of 1.5 amperes, and an encapsulation in a compact Surface-Mount Device (SMD) SMA package featuring 2 pins. The high reliability and the ‘free wheeling’ feature make this diode particularly suitable for high power applications where minimal voltage drop and high efficiency are critical.
Key attributes include a maximum forward voltage of 0.49 V, which highlights the efficiency of this diode in conducting forward current while minimizing power loss. Rated for operation between -55°C and 150°C, this device assures reliability in a broad range of environmental conditions. The diode’s Schottky technology is suitable for applications requiring fast switching and low power loss characteristics.
This device is compliant with RoHS, ensuring that it meets current environmental standards regulating the use of hazardous substances in electronic equipment. However, it’s marked as not compliant with the Reach Compliance Code, which might affect its application in certain regions or industries attentive to this regulation. With a factory lead time of 9 weeks and 3 days, planning for procurement cycles and project timelines in inventory management is crucial.
Industry Applications for VS-10MQ040NTRPBF
This Schottky diode can potentially serve a multitude of industries due to its robust performance characteristics. However, some specific sectors might benefit more distinctly from its capabilities:
- Aerospace and Defense: The operational temperature range and high reliability potentially make the VS-10MQ040NTRPBF suitable for aerospace applications, where components must withstand extreme conditions. This diode could be utilized in power supplies and protection circuits in avionics and satellite communications, although specific compliance and certification would need verification by design and engineering teams.
- Energy and Power Systems: In power systems, the low forward voltage drop and high efficiency could enhance solar power inverters and battery charging systems. It could possibly serve in both commercial and residential renewable energy installations, helping to maximize the efficiency of energy conversion processes.
- Space Technology: Given its high reliability and wide temperature range, this diode could potentially be used in the power management systems of spacecraft, where stable and dependable performance is critical under the harsh conditions of space. Again, further analysis and verification for space compliance would be essential.
These potential industry applications are conceptual and illustrative. Detailed analysis and verification by engineering teams, according to industry-specific standards and specific application demands, are crucial.
About Vishay Intertechnologies
Vishay Intertechnologies is a well-known manufacturer in the semiconductor industry, widely recognized for its extensive range of diodes, including Rectifier Diodes. The company’s portfolio covers a comprehensive variety of diodes that cater to general-purpose, power, high-speed, and precision applications. The VS-10MQ040NTRPBF is part of their robust lineup of Schottky diodes, which are known for their low forward voltage drop and high efficiency, making them suitable for a myriad of applications in various technical and industrial fields.
Where to Find VS-10MQ040NTRPBF by Vishay Intertechnologies
If you’re looking to source the VS-10MQ040NTRPBF, it’s essential to consult a reliable and up-to-date inventory source like findchips.com. Historically, this part has been available from distributors such as LCSC, Chip1Stop, Avnet Asia, TME, TTI, Bristol Electronics, Future Electronics, and Mouser Electronics. However, specific stocking information and pricing should currently be verified through findchips.com. For alternative parts or other manufacturers of similar Rectifier Diodes, our detailed parametric search tool can help navigate the wide selection available and make the best procurement decision.