Overview of VS-10MQ100-M3/5AT by Vishay Intertechnologies
The VS-10MQ100-M3/5AT is a Schottky rectifier diode designed for various electronic applications requiring efficient energy conversion. This component features a single diode element with a maximum output current rating of 1.5 A and a peak reverse voltage of 100 V (V
This rectifier diode is particularly noted for its low forward voltage drop of 0.85 V, which makes it a viable option for applications where efficiency is critical. It also includes a free wheeling diode feature, enhancing its application versatility. The operating temperature range is wide, from -55 °C to 150 °C, allowing the diode to be used in diverse environmental conditions.
The VS-10MQ100-M3/5AT is classified as an active part in the market, adhering to ROHS compliance but noted as not REACH compliant. The dual terminal layout (C BEND) allows for a straightforward mounting process. This part’s lifecycle is active as of the current writing, making it a reliable candidate for new designs.
Industry Applications for VS-10MQ100-M3/5AT
The VS-10MQ100-M3/5AT might be suitable for various applications across different industries. Here are a few potential use cases where this component could be utilized effectively:
- Energy and Power Systems: The characteristics of the VS-10MQ100-M3/5AT, such as its high efficiency and low forward voltage drop, could make it a good candidate for power supply designs and converters, potentially facilitating energy savings in high-power scenarios.
- Transportation and Logistics: In electrical systems of vehicles or logistics equipment, this diode could serve in rectification circuits, possibly aiding in battery charging systems and improving overall performance and reliability.
- Renewable Energy: The application of the VS-10MQ100-M3/5AT in solar inverters or wind turbine management systems might provide efficiency in energy conversion, helping to optimize energy harvesting and storage processes.
- Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 are in consideration, the component might play a role in automotive control systems, particularly in power management applications. This could ensure robust operation under varying environmental conditions.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a significant manufacturer in the electronic components sector, specializing in a variety of semiconductor components, including diodes. Known for its extensive product line, Vishay offers a wide range of rectifier diodes, including the VS-10MQ100-M3/5AT. The company emphasizes quality and performance in its products, supporting a diverse set of applications ranging from consumer electronics to industrial machinery.
In the realm of rectifier diodes, Vishay’s offerings include various types of Schottky rectifiers which, like the VS-10MQ100-M3/5AT, are designed to provide low voltage drop and fast switching capabilities. This makes their products attractive for applications that require efficient power handling.
Research Price and Stock for VS-10MQ100-M3/5AT by Vishay Intertechnologies on Findchips.com
For those interested in procurement options for the VS-10MQ100-M3/5AT, it is advisable to research stock and pricing through Findchips.com. In addition to the specific part, users can explore other components within the Rectifier Diodes subcategory for alternative options.
Historically, the part has been available from various distributors, including New Advantage Corporation, LCSC, EBV Elektronik, and Avnet Americas. However, the current stock levels and pricing may vary, thus checking these distributors on Findchips for real-time information is recommended.