VS-15MQ040NTRPBF by Vishay Intertechnologies

Overview of VS-15MQ040NTRPBF by Vishay Intertechnologies

The VS-15MQ040NTRPBF by Vishay Intertechnologies is a Schottky rectifier diode characterized by its single phase, 1-element structure, 3A average forward current, and 40V repetitive peak reverse voltage. This component is crafted from silicon and comes in a DO-214AC (SMA) case style with 2 pins. It stands out for its maximum forward voltage of 420mV to 490mV and an impressive forward surge current capacity of up to 330A. Designed with RoHS compliance, this diode meets current environmental and regulatory standards, ensuring its suitability for a wide range of applications.

The diode’s attributes include a high power application capability and freewheeling diode functionality, making it an efficient choice for managing alternating currents and protecting against reverse voltage spikes. Housed in a plastic/epoxy package, the VS-15MQ040NTRPBF offers isolation through its case connection, supporting its use in scenarios where electrical isolation is crucial. Its operation is ensured across a wide temperature range from -40°C to 150°C, suiting various demanding environments.

Industry Applications for VS-15MQ040NTRPBF

The wide range of features offered by the VS-15MQ040NTRPBF, including its efficiency in high power applications and its adaptability to extreme temperatures, suggests its potential utility across various industries. Below are some industries that could benefit from the use of this Schottky rectifier diode:

  • Consumer Electronics: It might be utilized in power supply units for various consumer electronics, enhancing efficiency and protection against reverse currents.
  • Industrial Automation: This component could potentially serve in the control systems of industrial automation equipment, offering protection against voltage spikes.
  • Automotive: Provided that specific automotive standards are met, it could possibly be used in vehicle electronic systems for managing the charging and power control systems efficiently.
  • Computing and Data Storage: In computing, the diode could potentially safeguard against voltage irregularities, ensuring the reliability of power supplies in servers and storage units.
  • Aerospace and Defense: Given its wide operating temperature range and robustness, it could potentially be suitable for power systems within aerospace and defense technologies where reliability is paramount.

Note: The above-industry applications for the VS-15MQ040NTRPBF are conceptual illustrations and require comprehensive analysis and verification by engineering and design teams to ensure conformity with industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies stands as a prominent figure in the manufacturing of electronic components, with a particular strength in diodes, including Rectifier Diodes. Their commitment to quality and breadth of product range, including variations of Schottky diodes like the VS-15MQ040NTRPBF, showcases their expertise in catering to diverse industry needs. Vishay’s offering spans across various diode types, ensuring that applications ranging from high-frequency switch mode power supplies to energy recovery systems are well supported. The company’s dedication to innovation, coupled with strict adherence to environmental standards, further solidifies its position as a key player in the semiconductor industry.

Where to Find VS-15MQ040NTRPBF by Vishay Intertechnologies

For those looking to procure the VS-15MQ040NTRPBF, findchips.com serves as an invaluable resource. By searching on this website, you can readily find current stock levels and pricing from a variety of distributors. In the past, distributors such as LCSC, EBV Elektronik, Avnet Asia, and Mouser Electronics have carried this part. However, inventory can fluctuate, so it’s recommended to check findchips.com for the most up-to-date information.

Furthermore, for those seeking alternatives or other similar parts by Vishay Intertechnologies or different manufacturers, leveraging the search capabilities for Rectifier Diodes on the site can significantly streamline the procurement process. This ensures that engineering and procurement professionals can effortlessly compare pricing, availability, and specifications across a wide range of components.

Compare pricing for VS-15MQ040NTRPBF and other Rectifier Diodes / Diodes at findchips.com