VS-43CTQ100S-M3 by Vishay Intertechnologies

Overview of VS-43CTQ100S-M3 by Vishay Intertechnologies

The VS-43CTQ100S-M3 is part of the Rectifier Diodes subcategory, specifically designed as a schottky rectifier. This device is constructed using silicon technology, featuring a dual common cathode diode configuration within a TO-263AB package (also known as D2PAK). It is designed to handle a repetitive peak reverse voltage of 100V and offers a maximum average forward current of 40A. The diode is encapsulated in a plastic/epoxy package with a gull wing terminal form, enhancing its robustness and reliability in various applications. Notably, this component supports a maximum reverse current of 1000 µA and possesses a forward voltage up to 0.98 V, qualifying it for high-efficiency applications where minimal voltage drop is crucial.

This part is named for its robust performance capabilities including a maximum non-repetitive peak forward current of 275 A and an operating temperature range from -55 °C to 175 °C, making it highly suitable for harsh environments. Compliance with RoHS, REACH, and JEDEC standards ensures that the VS-43CTQ100S-M3 meets current environmental and regulatory requirements, and it is marked with EAR99 for ECCN which facilitates its global application without significant export restrictions. Furthermore, the manufacturer, Vishay Intertechnologies, notes a typical factory lead time of 16 weeks and 5 days, as of the current writing, which is critical information for project planning and inventory management.

Industry Applications for VS-43CTQ100S-M3

  • Telecommunications: The high forward current and low forward voltage drop could potentially make the VS-43CTQ100S-M3 suitable for high-frequency applications, such as power supplies in telecom equipment, where efficiency is paramount.
  • Consumer Electronics: Devices such as laptop adapters and power regulators could utilize this schottky diode due to its capacity to handle significant power levels and its efficiency in converting AC to DC power.
  • Aerospace and Defense: Given the component’s ability to operate across a wide range of temperatures and its robust power handling capabilities, it might be fit for use in power supply units and free-wheeling diodes in spacecrafts and military equipment, although specific military standards compliance should be verified.
  • Automotive: The high thermal and electrical performance could potentially suit it for applications in electric vehicles’ power management systems or in battery charging systems, though specific automotive industry standards such as AEC-Q100 need to be checked for compliance.
  • Electronic Manufacturing: The VS-43CTQ100S-M3 could be used in automated test equipment for diode testing phases, benefiting from its fast switching speeds and durability in various environmental conditions.

Note that the potential industry applications mentioned require confirmation from engineering and design teams to ensure that the VS-43CTQ100S-M3 adheres to specific industry standards and meets the particular needs of each application.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the manufacture of discrete semiconductors like diodes, with a broad catalog that includes various types of Rectifier Diodes and other semiconductor components. Known for their reliability and innovation, Vishay’s semiconductors are found in applications across the industrial, computing, automotive, consumer, telecommunications, military, aerospace, and medical markets. The VS-43CTQ100S-M3 exemplifies Vishay’s commitment to providing components that offer significant advantages in terms of efficiency and thermal management in compact, high-power applications. Vishay’s products generally stand out for their durability and compliance with several international standards, providing a level of assurance to designers and engineers in integrating these components into their projects.

Where to Find VS-43CTQ100S-M3 by Vishay Intertechnologies

To source the VS-43CTQ100S-M3, it is recommended to check availability and pricing through FindChips.com. This platform will provide real-time insights from various distributors including New Advantage Corporation, LCSC, EBV Elektronik, and Mouser Electronics among others. To review alternative Rectifier Diodes from Vishay or other manufacturers that might fit specific application requirements, the aforementioned link can be utilized to explore further.

Compare pricing for VS-43CTQ100S-M3 and other Rectifier Diodes at findchips.com