VS-60APU06HN3 by Vishay Intertechnologies

Overview of VS-60APU06HN3 by Vishay Intertechnologies

The VS-60APU06HN3 by Vishay Intertechnologies is designed as a Rectifier Diode featuring single-phase, single-element configuration, with a maximum repetitive peak reverse voltage (VRRM) of 600V and capable of handling a forward current of up to 60A. Crafted with a silicon diode element material, this component ensures reliable performance. Housed in a TO-247AC package, it is both halogen-free and RoHS compliant, indicating adherence to current environmental and health standards. Moreover, this diode is characterized by its ultra-fast soft recovery, making it an ideal choice for applications requiring minimal signal distortion and high efficiency.

This diode’s robustness is further highlighted by its wide operating temperature range, spanning from -55 °C to 175 °C, and a maximum forward voltage of 1.68V, ensuring versatility across varying environmental conditions. Innovatively designed, it supports through-hole mounting, enhancing ease of application in various circuit boards. It’s noteworthy that the part’s lifecycle status is marked as active, with a factory lead time of 10 weeks as of the current writing, making VS-60APU06HN3 a reliable choice for both ongoing and upcoming projects.

Industry Applications for VS-60APU06HN3

The versatility and robust performance parameters of the VS-60APU06HN3 make it suitable for a diverse range of applications. Below are some potential industries where this component might be effectively employed, although specific uses should be verified by engineering teams:

  • Industrial Automation: In manufacturing processes, the need for high-speed, high-precision diode components to manage power efficiently and ensure operational safety is critical. The fast recovery time and high reverse voltage capability of the VS-60APU06HN3 could potentially make it an effective choice for motor controllers, automated handling systems, and other robotic applications where quick response times are essential.
  • Telecommunications: For power supplies used in communication infrastructure, reliable and efficient rectification is crucial. The robust temperature handling and high current capacity could make this diode a potential addition to power management systems within both traditional and satellite communication technologies.
  • Consumer Electronics: The ultra-fast recovery and high voltage and current handling capabilities of the VS-60APU06HN3 might be suitable for power supplies in high-performance consumer electronics. This includes applications in high-definition television sets and gaming consoles, where enhanced power efficiency and reliability are crucial.
  • Rectifier Diodes like the VS-60APU06HN3 could also find application in the renewable energy sector, particularly in inverter circuits of solar power systems, where efficient and reliable power conversion is essential.

Note: These potential industry applications are purely illustrative. Analysis and verification by design teams are required to ensure compliance with industry standards and specific use-case requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a prominent manufacturer in the electronic components industry, known for its extensive range of products that include diodes, resistors, transducers, and more. Within the realm of Rectifier Diodes, Vishay offers an array of options, such as the VS-60APU06HN3, which is notable for its high efficiency and durability. Vishay’s emphasis on innovation and quality, along with its commitment to environmental compliance as evidenced by the RoHS compliance of products like the VS-60APU06HN3, ensures that its components are reliable and sought after in various high-demand sectors including automotive, industrial, computing, and consumer electronics.

Where to Find VS-60APU06HN3 by Vishay Intertechnologies

Procuring the VS-60APU06HN3 can be efficiently managed through findchips.com. Our platform allows for a comprehensive analysis of stock availability and pricing from various distributors. Previously, distributors such as TME, TTI, Mouser Electronics, and Avnet Americas have been known to stock this part. To confirm current availability and to explore pricing options, it is recommended to utilize findchips.com.

Additionally, for those seeking alternative parts or different specifications within the Rectifier Diodes subcategory, findchips.com can also serve as a valuable resource for comparing and locating components that meet specific project needs.

Compare pricing for VS-60APU06HN3 and other Rectifier Diodes / Diodes at findchips.com