VS-MURB2020CTL-M3 by Vishay Intertechnologies

Overview of VS-MURB2020CTL-M3 by Vishay Intertechnologies

The VS-MURB2020CTL-M3 by Vishay Intertechnologies is a rectifier diode that operates with a single phase and a dual element structure. It has a maximum repetitive reverse voltage (VRRM) of 200V and can handle a forward current of up to 10A. This part is crafted from silicon and housed in a TO-263AB package, commonly known as a D2PAK, which facilitates surface mounting. It is also characterized by its ability to function within a wide operating temperature range of -65°C to 175°C. Notably, this part is suitable for ultra-fast recovery applications and exhibits low leakage current and snubber diode functionality. Specific features include a reverse recovery time of just 0.035 microseconds and a reverse current maximum of 15 microamperes.

As of the current writing, the factory lead time for this part is 13 weeks, and it was introduced to the market on January 29, 2018. It complies with RoHS, but its Reach compliance code is unspecified, and it falls under the EAR99 category according to its ECCN code.

Industry Applications for VS-MURB2020CTL-M3

The properties of the VS-MURB2020CTL-M3, such as its high breakdown voltage, fast switching capabilities, and temperature resilience, might make it suitable for various cutting-edge technology sectors. Although these applications are conceptual and should be analyzed thoroughly by engineers, here are potential industries where this part could be utilized:

  • Telecommunications: The fast switching capability might be crucial for power supplies in telecommunications equipment, potentially ensuring efficiency and reliability in communication systems.
  • Industrial Automation: Its robust temperature range and fast recovery time potentially make it suitable for high-demand motor drives and heavy industrial power supplies where uptime and reliability are critical.
  • Consumer Electronics: Implementing this diode in power management systems of consumer electronics might help in achieving efficiency, particularly in devices that require quick recovery and low power dissipation.
  • Computing and Data Storage: Server power supplies and data center infrastructure could possibly benefit from this diode, where consistent power and operational reliability are needed.
  • Aerospace and Defense: The ability to operate at extreme temperatures and handle significant voltage potentially makes it fit for power supplies in aerospace and defense equipment, though specific military or aerospace standards need to be verified.

Please note, these industry applications are illustrative and should be verified for specific standards and requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a major player in the manufacturing of electronic components, particularly known for its extensive range of diodes including Rectifier Diodes. The company produces a variety of diodes, and the VS-MURB2020CTL-M3 is a testament to its commitment to quality and innovation. It is part of Vishay’s broad portfolio which includes devices designed for various demanding applications. Vishay’s commitment to sustainability and compliance is evident in their adherence to RoHS regulations among other standards, ensuring that their products are not only high in performance but also environmentally conscious.

Where to Find VS-MURB2020CTL-M3 by Vishay Intertechnologies

To purchase the VS-MURB2020CTL-M3, you can explore options on findchips.com. This platform will allow you to view current stock levels, pricing, and availability from various distributors. Historically, this part has been available at distributors such as EBV Elektronik, TME, TTI, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. However, to get the most accurate and up-to-date information, visiting findchips.com is advisable. Additionally, for alternate parts or similar devices from Vishay Intertechnologies or other manufacturers, refer to the Rectifier Diodes section on findchips.com.

Compare pricing for VS-MURB2020CTL-M3 and other Rectifier Diodes at findchips.com