Overview of VS-UFB280FA20 by Vishay Intertechnologies
The VS-UFB280FA20 is a silicon rectifier diode with several specific attributes that could make it suitable for a variety of applications within the electronics sector. Designed for one-phase operation, it incorporates a 2-element configuration and is capable of handling a maximum output current of 100 A. Furthermore, it is rated for a reverse voltage of up to 200 V (VRRM), making it a robust choice for many energy and power applications.
This component is housed in a RoHS compliant Package-4, commonly recognized in the industry for its reliability and effectiveness in heat dissipation and electrical performance. The diode’s operation is further characterized by a low forward voltage drop of 0.95 V, which can enhance efficiency in circuits where power loss is a concern. It also features a rapid switching capability, with a maximum reverse recovery time of 0.045 µs. The part operates efficiently across a temperature range of -55 °C to 175 °C, supporting its use in diverse environmental conditions.
As of the current writing, the factory lead time for the VS-UFB280FA20 is approximately 12 weeks, which could impact procurement timelines depending on project schedules. The device’s active part life cycle code indicates that it remains in production and is available for use in applications requiring reliable diode performance.
Industry Applications for VS-UFB280FA20
The VS-UFB280FA20 might find applications across several industries thanks to its features and specifications. Below are several potential industry applications where this rectifier diode could be utilized:
- Energy and Power Systems: The VS-UFB280FA20 could potentially be employed in power conversion systems, including inverter circuits for converting direct current (DC) to alternating current (AC). The high output current rating and robust reverse voltage capabilities suit it for high-power applications, such as in renewable energy systems like solar inverters.
- Renewable Energy: Given its fast recovery time and efficiency, this rectifier diode might be used in conjunction with photovoltaic systems to optimize energy harvesting and improve overall system performance. It could be critical in systems designed to manage energy flow from solar panels to batteries.
- Automotive (if AEC-Q standards are applicable): If this diode meets specific automotive standards, it may be utilized in automotive power electronics, like battery charging circuits or in the management of electrical systems within hybrid or electric vehicles. Its high current rating and reliability could support functions where significant power handling is key.
- Telecommunications: The rapid switching capability of the VS-UFB280FA20 might make it suitable for applications in telecom power supplies, where energy efficiency contributes to overall system performance and sustainability.
- Industrial Equipment: This diode could potentially be integrated into industrial power supplies and automated systems, providing reliable rectification for motor drive circuits or in servo control systems.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies has established itself as a significant player in the manufacturing of electronic components, particularly in the area of diodes. The company offers a wide range of rectifier diodes, including the VS-UFB280FA20, which is designed to provide reliable and efficient performance for various applications. Vishay is known for its commitment to quality, sustainability, and compliance with standards such as RoHS, which is evident in the specifications of this part.
In addition to the VS-UFB280FA20, Vishay produces numerous other rectifier diodes that may share similar attributes, such as fast recovery times, high current and voltage ratings, and varying package types, allowing for flexibility in design and application. This broad portfolio serves to support engineers in selecting the right diodes for their specific needs while ensuring that they can source high-quality components from a trusted manufacturer.
Research Price and Stock for VS-UFB280FA20 by Vishay Intertechnologies on Findchips.com
If you are interested in the VS-UFB280FA20, it is recommended to research current stock levels and pricing on Findchips.com. This platform can provide valuable information on availability and costs associated with this specific part. The page dedicated to Rectifier Diodes can also be explored to find alternative parts that may meet your requirements, whether from Vishay Intertechnologies or other manufacturers.
Historically, the VS-UFB280FA20 has been available through several distributors, including:
- EBV Elektronik
- Chip One Stop
- Mouser Electronics
- Future Electronics
However, specific stock levels may vary over time, so it is advisable to consult Findchips for the most accurate and up-to-date information.