VS-VSKC91/04 by Vishay Intertechnologies

Overview of VS-VSKC91/04 by Vishay Intertechnologies

The VS-VSKC91/04 is a rectifier diode designed for high voltage power applications. This component features a common cathode configuration with two elements and is suitable for 1-phase systems. With a maximum output current of 100A and a reverse voltage rating (VRRM) of 400V, this silicon diode is constructed in a TO-240AA package. As an RoHS compliant part, it supports environmentally-friendly manufacturing processes. It also has a maximum forward voltage drop of 1.55 V and can handle reverse currents up to 10,000 µA, making it a reliable choice for various electronic applications.

The part is actively manufactured by Vishay Intertechnology, a well-known entity in the field of electronic components. The VS-VSKC91/04’s robust design allows it to function effectively within a temperature range from -40 °C to 150 °C. This operational flexibility could potentially increase its usability across a wide range of applications. Additionally, the component’s peak non-repetitive forward current capability is rated at an impressive 2115A, which highlights its ability to endure transient conditions in power systems.

Industry Applications for VS-VSKC91/04

Given the attributes and specifications of the VS-VSKC91/04, several industries could potentially benefit from its application. Below are a few industries where its usage might be relevant:

  • Consumer Electronics: The VS-VSKC91/04 might be used in power supply units for various consumer electronics, including televisions and home audio systems. Its robust performance characteristics could potentially enable stable operation during high power demands.
  • Industrial Automation: In industrial settings, this diode could possibly play a vital role in power distribution equipment, helping to manage power flow in machinery. The device’s capability to handle significant current levels and voltages might make it suitable for use in inverters or motor drives.
  • Electronic Manufacturing: The rectifier diode might be utilized in the assembly of circuit boards where high voltage rectification is necessary. Its attributes, such as a maximum operating temperature of 150°C and reliability under heavy loads, might support its integration into various electronic assemblies.
  • Audio and Video Systems: High-powered audio amplifiers requiring efficient rectification could potentially utilize the VS-VSKC91/04. Its ability to handle high peak currents could aid in producing clean audio output without distortion.
  • Entertainment and Gaming: Gaming systems requiring high-performance power supplies could also incorporate this rectifier diode for stable power delivery, especially during peak load scenarios when multiple components are in operation.

It’s important to note that while these potential applications outlined above could fit the VS-VSKC91/04, a thorough analysis and verification by engineering and design teams are essential to ensure compliance with specific industry standards and the particular requirements of each application.

About Vishay Intertechnologies

Vishay Intertechnologies has positioned itself as a key player in the manufacture of electronic components, specifically focusing on diodes, including rectifier diodes. The company has a wide-ranging portfolio that includes various types of diodes, such as Schottky diodes, Zener diodes, and standard rectifier diodes. Vishay’s commitment to innovation and quality is reflected in its adherence to industry standards and best practices in the manufacturing process.

The VS-VSKC91/04 is one of several offerings in their rectifier diode lineup. Similar parts may include the Vishay VS-VSKC20/12 and VS-VSKC60/06, both of which aim to meet various power application needs across different industries. Vishay’s focus on high performance, reliability, and compliance with international regulations continues to bolster its standing in the electronic components market.

Where to Find VS-VSKC91/04 by Vishay Intertechnologies

VS-VSKC91/04, it is recommended to research the availability on findchips.com. This platform can provide insights into current stock levels and pricing, helping to identify the best purchasing options.

This part has historically been available from several distributors, including:

  • EBV Elektronik
  • TME
  • TTI
  • Mouser Electronics
  • Avnet Americas
  • Newark

However, it is essential to check findchips for the most up-to-date information on stock availability and to find potential alternatives offered by Vishay Intertechnologies or other manufacturers.

Compare pricing for VS-VSKC91/04 and other Rectifier Diodes / Diodes at findchips.com