Overview of VSC7428XJG-02 by Microchip Technology Inc.
The VSC7428XJG-02 is an Ethernet transceiver designed for high-speed data communication. Operating at a speed of 2.5 Gbps, this device is suitable for applications requiring robust Ethernet connectivity. It operates within a wide temperature range of -40 °C to 125 °C, making it suitable for environments that experience extreme temperatures. The part features a 10-port interface, which allows for efficient connectivity in various networking scenarios. This part belongs to the subcategory of Network Interfaces within the broader category of telecommunication circuits.
Manufactured by Microchip Technology Inc., the VSC7428XJG-02 is characterized by its high-performance capabilities and reliability, important attributes for Ethernet switching applications. The device is currently listed as active in the part life cycle, indicating continued availability and support from the manufacturer. According to the part data attributes, it has a factory lead time of two weeks as of the current writing.
The VSC7428XJG-02 is constructed in a grid array (HBGA) package measuring 27 mm by 27 mm and has a height of 2.44 mm. It features 672 terminals configured in a bottom terminal position, which aids in efficient surface mount deployment. The device’s supply voltage nominally sits at 1 V with a maximum supply current of 2100 mA, essential for stable operation in high-demand applications. Furthermore, compliance with REACH regulations ensures adherence to environmental standards.
Industry Applications for VSC7428XJG-02
The VSC7428XJG-02 can potentially serve various industry applications due to its design and functionality. Below are some illustrative examples of how this component might be utilized:
- Computing and Data Storage: The VSC7428XJG-02 might be integrated into high-speed data storage devices such as network-attached storage (NAS) systems or enterprise server architectures, where efficient Ethernet switching is crucial for data throughput. Its ability to handle high-speed data rates could support environments requiring rapid data access and transfer.
- Financial Technology (Fintech): In fintech applications, the VSC7428XJG-02 could potentially be used in trading platforms or payment processing systems. Reliable and fast data transmission is essential in this sector, and the part’s performance attributes may help in minimizing latency during transaction processing.
- Electronic Manufacturing: The part might find utility in electronic manufacturing environments, especially in assembly lines that require real-time data collection and monitoring. The rugged operational temperature range could enable it to function effectively in various manufacturing conditions without compromising performance.
- Automotive: If the VSC7428XJG-02 meets industry standards such as AEC-Q100, it might be suitable for use in automotive applications, such as advanced driver-assistance systems (ADAS) or in-vehicle networking systems. These applications necessitate reliability and performance under varying thermal conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are necessary to ensure that the VSC7428XJG-02 adheres to specific industry standards and application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a well-established manufacturer in the field of semiconductor solutions. Known for their comprehensive range of products, Microchip specializes in various areas including microcontrollers, analog devices, and Network Interfaces. The company’s Ethernet transceivers, including the VSC7428XJG-02, exemplify their commitment to providing high-performance components suitable for modern telecommunication systems. Microchip also manufactures similar parts that cater to IoT, industrial automation, and automotive sectors, emphasizing reliability and compliance with international standards.
Research Price and Stock for VSC7428XJG-02 by Microchip Technology Inc on Findchips.com
For those interested in acquiring the VSC7428XJG-02, it is advisable to check the current stock levels and pricing on Findchips. The part is listed under the subcategory of Network Interfaces, where you can also discover alternative components that might fulfill similar roles from Microchip Technology Inc. or other manufacturers.
The VSC7428XJG-02 has historically been available from distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Arrow Electronics, among others. However, it is crucial to verify the availability of stock and current pricing directly on Findchips, as these factors may fluctuate based on demand and distribution logistics.