Overview of VSC8514XMK-11 by Microchip Technology Inc.
The VSC8514XMK-11 is an Ethernet Transceiver from Microchip Technology Inc., featuring a 4-port Gigabit Ethernet (GbE) Copper Physical Layer Transceiver (PHY) with QGMII interface but without Synchronous Ethernet (Synce). This component, housed in a 138-pin QFN (Quad-Flat No-leads) package, measures 12x12x0.85 mm and conforms to RoHS standards for environmental compliance. The VSC8514XMK-11 supports a high data rate of up to 1,000,000 Mbps, making it suitable for high-performance networking applications. It is designed for operation up to a maximum temperature of 125 °C and requires a nominal supply voltage of 1V.
Industry Applications for VSC8514XMK-11
The VSC8514XMK-11 is applicable to a range of industries due to its versatility and high-performance characteristics. Here are some potential industry applications:
- Telecommunications: Given its primary function as an Ethernet transceiver, the VSC8514XMK-11 might be employed in the design of network routers, switches, and gateways, where multiple high-speed internet connections are necessary.
- Consumer Electronics: This component might potentially be used in advanced home networking systems, including smart home hubs and high-performance gaming consoles, where multiple Ethernet ports are a critical requirement.
- Computing and Data Storage: Data centers that require robust and high-speed connections might potentially integrate this IC into their server motherboards and high-speed storage appliances to ensure efficient data transfer across the network.
- Industrial Automation: Industrial control systems requiring reliable Ethernet communications could possibly utilize the VSC8514XMK-11 in their design to ensure uninterrupted data communication between machinery and control units.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions, with its products widely utilized in Network Interfaces of Telecommunication Circuits. This includes a variety of Ethernet products essential for connected solutions in industrial, automotive, telecommunication, and consumer electronics sectors. Microchip’s offerings, such as the VSC8514XMK-11, demonstrate their expertise in producing high-performance, integrated, and efficient networking components that cater to a broad spectrum of connectivity needs across multiple industries.
Where to Find VSC8514XMK-11 by Microchip Technology Inc
If you are looking to source the VSC8514XMK-11, it is recommended to check for its availability and current pricing at findchips.com. On the website, you can also explore alternative parts under Network Interfaces for comparable components offered by Microchip Technology Inc or other manufacturers. Historically, this part has been available from distributors like Mouser Electronics, DigiKey, and Future Electronics. However, stock levels and specific distributor availability should be checked on FindChips to get the most current data.