Overview of VUE75-12NO7 by Littelfuse Inc.
The VUE75-12NO7 is a Bridge Rectifier Diode, specifically tailored for three-phase applications. It is capable of handling a reverse repetitive voltage (V(RRM)) of 1200V and offers a maximum output current of 74A. This component is housed in an ECOPAC-5 package, and it is crafted from silicon, which ensures durable and effective performance in various applications. The device features an isolated case connection, and its configuration includes six bridge diode elements, making it highly suitable for high voltage and current applications.
This diode is characterized by a maximum forward voltage of 2.71V and supports a non-repetitive peak forward current up to 190A, which can be crucial for applications requiring high surge current capabilities. The operating temperature range of this diode spans from -40 °C to 150 °C, accommodating varying environmental conditions. Additionally, its RoHS and REACH compliance highlights its adherence to current environmental and safety regulations. Notably, the VUE75-12NO7 is not surface mountable and comes equipped with pin/peg terminals positioned on the upper side, suitable for flange mount installation.
Industry Applications for VUE75-12NO7
The VUE75-12NO7 by Littelfuse Inc. could serve potentially critical roles in multiple industries due to its robust specifications and versatile features. Here are selected industries where it might find applications:
- Industrial Automation: Given its high voltage and current handling capabilities, the VUE75-12NO7 could potentially be employed in motor drive controllers, power supply units, and heavy machinery automation systems. The component’s capability to endure high temperatures and its three-phase configuration make it suitable for rigorous industrial environments.
- Telecommunications: Power supplies in telecommunications equipment, which require reliable and constant power, might utilize such high-performance diodes. The low noise feature of this diode could be particularly beneficial in ensuring minimal interference in communication signals.
- Consumer Electronics: For high-powered consumer electronics, such as power conditioning systems in appliances that handle significant electrical loads, this diode could be essential. Its capability to manage high surge currents ensures safety and efficiency in household electronics subjected to frequent power fluctuations.
- Renewable Energy Systems: In solar inverters and wind turbine converters, where converting the variable DC output of the renewable energy source into a stable AC output is crucial, the rectifier’s high reverse voltage capability and multi-phase system could be particularly advantageous.
It’s important to note that these potential industry applications are illustrative and would require careful analysis and verification by engineering teams to ensure compliance with specific standards and application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a prominent manufacturer of circuit protection, power control, and sensing products. In the area of Bridge Rectifier Diodes, Littelfuse stands out with its comprehensive range of reliable and high-performance diodes, including the VUE75-12NO7. The company specializes in developing diodes that meet the stringent requirements of various industries, including automotive, consumer electronics, and industrial applications. Their products are known for their high reliability and functionality, addressing the essential needs of modern electronic and electrical systems.
Where to Find VUE75-12NO7 by Littelfuse Inc
To procure the VUE75-12NO7, check the part’s availability on findchips.com. You can also explore alternative Bridge Rectifier Diodes that might be offered by Littelfuse Inc or other manufacturers. Historically, notable distributors like Newark have stocked this part, but stock levels and pricing are subject to change, thus confirming current availability through findchips.com is strongly recommended.