Overview of VUO82-14NO7 by Littelfuse Inc.
The VUO82-14NO7 is a bridge rectifier diode module designed for three-phase applications. It is capable of handling a maximum output current of 57 A and has a peak reverse voltage rating of 1400 V. Utilizing silicon as the diode element material, this component is ROHS compliant and packaged in a Module-5 configuration. The VUO82-14NO7 features six elements arranged in a bridge configuration, which allows for efficient rectification of AC voltage to a usable DC output. This diode module is designed to operate within an extensive temperature range of -40 °C to 150 °C, making it suitable for various environments.
Industry Applications for VUO82-14NO7
Given the characteristics and specifications of the VUO82-14NO7, there are several potential applications across various industries:
- Industrial Automation: In industrial settings, this bridge rectifier diode may be utilized in motor drives and power supplies. The capability to handle high currents could support systems requiring robust rectification, possibly in heavy machinery or conveyor systems.
- Transportation and Logistics: The diode might find use in electric and hybrid vehicles where efficient DC conversion from AC motors is crucial. This could facilitate energy storage solutions, battery management systems, or electric power steering.
- Telecommunications: In telecommunications infrastructure, the VUO82-14NO7 could act as a critical component in backup power supplies, ensuring stable operation of communication equipment during power outages.
- Consumer Electronics: The part could be integrated into power supplies for various consumer electronic devices, potentially providing efficient rectification that contributes to the overall power management of devices such as computers or television sets.
- Robotics and Drones: As robotics technology advances, the use of efficient power management components like the VUO82-14NO7 could play a role in driving motors and sensors, thus enhancing the functionality of robotic systems and drones.
These applications are illustrative and require careful analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements. Other components similar to the VUO82-14NO7 might also serve in these applications, potentially providing alternatives in design considerations.
About Littelfuse Inc.
Littelfuse Inc. is a manufacturer known for its wide array of electronic components, particularly in the field of protection devices and semiconductors. The company specializes in producing diodes, including bridge rectifier diodes like the VUO82-14NO7. Littelfuse emphasizes innovation and quality in its products, which maintain compliance with various industry standards. In addition to the VUO82-14NO7, Littelfuse manufactures a range of similar parts that cater to various electronic applications, supporting diverse industries with reliable component solutions.
Where to Find VUO82-14NO7 by Littelfuse Inc.
For those looking to purchase the VUO82-14NO7, it is recommended to research available distributors on findchips.com, where you can find current stock levels, pricing, and additional part information. Historically, distributors such as Newark have carried the part, and it may also be available through other electronic component distributors. However, checking findchips.com will provide the most accurate and up-to-date information regarding availability and pricing.