VX1KXWXX-C8100-000-XBLU1 by Carling Technologies

Overview of VX1KXWXX-C8100-000-XBLU1 by Carling Technologies

The VX1KXWXX-C8100-000-XBLU1 by Carling Technologies is a Rocker Switch featuring a Quick Connect terminal and a rocker actuator, designed for panel mounting. This SP3T (single pole triple throw) switch is capable of handling a maximum DC power rating of 0.4 VA at 28 V. With its various attributes, the switch is fabricated for robust performance and reliability. The actuator of this switch is precisely 0.505 inches in length, while the body dimensions include a breadth of 20.828 mm and height of 27.4066 mm. In terms of electrical performance, it boasts a remarkably low contact resistance of 0.01 mΩ, ensuring a highly efficient connection and a dielectric withstand capacity of 1500 VRMS, providing excellent electrical insulation.

The insulation resistance of the switch is notably high at 50 million Ω, and the insulator material used is Polyester, which contributes to its durability and resistance to environmental factors. The VX1KXWXX-C8100-000-XBLU1 is not surface mountable and is mounted onto panels via its specified mounting feature. The operating temperature ranges from -40 °C to 85 °C, accommodating a wide variety of environments. Descriptive attributes like its double pole switch functionality enhance its applicability across various applications. This switch also adheres to international compliance standards including REACH and is compliant with EAR99 of ECCN.

Industry Applications for VX1KXWXX-C8100-000-XBLU1

The Rocker Switches such as the VX1KXWXX-C8100-000-XBLU1 find their utility in several critical industries due to their durability, reliability, and specific technical characteristics. The potential applications provided below are conceptual and depend on further analysis by engineering teams:

  • Industrial Automation: This switch could potentially be used in control panels and interface units within automated manufacturing lines, where low power and robust operation are crucial.
  • Consumer Electronics: In products such as home appliances or audio devices, where user interface elements like switches must be efficient and compact.
  • Telecommunications: It might be utilized in equipment meant for signal routing or adjustment settings in communication infrastructure where precise voltage handling is needed.
  • Electronic Manufacturing: In equipment used to test other electronic components or end-products, ensuring reliability and utmost precision in switching operations could enhance product assurance processes.
  • Transportation and Logistics: Suitable for use within the control systems of vehicles or logistical equipment, particularly where switches need to operate under a range of temperatures and conditions.

It is crucial to note that these industry applications should be examined for adherence to specific standards and requirements before integration.

About Carling Technologies

Carling Technologies is a prominent name in the design and manufacture of switches and circuit protection products. Their expertise particularly shines in the realm of Rocker Switches, producing a variety of switches that cater to a broad range of applications. The VX1KXWXX-C8100-000-XBLU1 is just one example of Carling’s commitment to quality and functionality. Known for their innovative and durable products, Carling Technologies ensures that each product such as VX1KXWXX-C8100-000-XBLU1 meets stringent quality standards and fulfills the demands of varied industries.

Where to Find VX1KXWXX-C8100-000-XBLU1 by Carling Technologies

For those looking to purchase the VX1KXWXX-C8100-000-XBLU1, the findchips.com platform offers an efficient solution. It connects users with numerous distributors and provides updated information on stock levels and pricing. Historically, distributors like DigiKey have carried this part, but for the most current availability, one should check findchips.com. Additionally, for those seeking alternates to this particular part, the platform’s dedicated section for Rocker Switches might provide other suitable options from Carling Technologies or other manufacturers.

Compare pricing for VX1KXWXX-C8100-000-XBLU1 and other Rocker Switches at findchips.com