Overview of VX7805-500 by CUI Inc.
The VX7805-500 is a DC-DC converter designed to provide a regulated output voltage of 5 Vdc at a maximum output current of 0.5 A (500 mA), resulting in a total power output of 2.5 W. It accepts a wide input voltage range from 6.5 Vdc to 36 Vdc, making it versatile for various applications requiring a stable DC output. The device’s compact SIP-3 package measures 11.6 mm in length and 7.55 mm in width, with a maximum seated height of 10.41 mm, designed for through-hole mounting.
This component features high efficiency of up to 90% for the main output, which is beneficial in applications where minimizing power loss is critical. It is compliant with current environmental standards, including Pb-free and RoHS codes, which further emphasizes its suitability for modern electronic applications. The part also includes short circuit protection, highlighting its reliability during operation.
From a thermal perspective, the VX7805-500 operates effectively within a temperature range of -40 °C to 85 °C, making it suitable for a variety of operational environments. Furthermore, it provides two outputs: a primary 5 Vdc output and an additional -5 V output, expanding its utility in applications where dual voltage rails are required. As of the current writing, this part is listed as “Not Recommended” in terms of part life cycle by CUI Inc., which could influence future availability and support for new designs.
Industry Applications for VX7805-500
The VX7805-500 might be suitable for several industry applications, owing to its specifications and performance characteristics. Here are some examples of potential use cases:
- Internet of Things (IoT): The converter could be integrated into IoT devices such as sensors and smart home applications where a reliable 5 Vdc output is critical. Its efficiency and compact size make it favorable for energy-sensitive applications.
- Industrial Automation: In industrial settings, the VX7805-500 might be utilized in control systems and equipment requiring stable voltage supplies for various control and monitoring functions. Its temperature range and protections could enhance system reliability.
- Consumer Electronics: Products like portable chargers or smaller electronic devices might benefit from the VX7805-500, where compact size and efficient power delivery are vital for consumer satisfaction.
- Robotics and Drones: In robotics applications, where weight and space are at a premium, the compact form factor can accommodate space-constrained designs while providing robust power management for the onboard systems.
- Telecommunications: The module could support demand in telecom applications by providing consistent power to communication devices that operate within varying power conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure compliance with industry standards and application-specific requirements.
About CUI Inc.
CUI Inc. is a manufacturer recognized for its wide range of electronic components, particularly in the field of power supply modules under the category of power circuits. Their expertise is reflected in the design and production of DC-DC converters, such as the VX7805-500. CUI Inc. focuses on delivering efficient and reliable power solutions, with a commitment to meet various international standards, making their components suitable for deployment in diverse applications.
In addition to the VX7805-500, CUI Inc. manufactures several other power supply modules that cater to different voltage and current requirements, reinforcing their position as a relevant supplier in the power system market.
Research Price and Stock for VX7805-500 by CUI Inc on Findchips.com
For those interested in acquiring the VX7805-500, it is advisable to research stock levels and pricing on Findchips.com. This platform can provide not only current availability but also a comparison of prices across various distributors. Historically, the part has been available at distributors such as Onlinecomponents.com and DigiKey. However, it is important to check Findchips for the most recent stock status as availability can change frequently.