Overview of VY2472M49Y5US63V7 by Vishay Intertechnologies
The VY2472M49Y5US63V7 by Vishay Intertechnologies is a ceramic capacitor characterized by its radial leaded package and suitable for through-hole mounting. This specific unit offers a capacitance value of 0.0047 µF, with a voltage rating of 1000V DC and 300V AC. It is engineered with a dielectric material of ceramic under the Y5U class, which specifies a temperature coefficient of -56 to +22% ppm/°C, hinting at its stability over a range of temperatures.
The capacitor embodies a tolerance range of ±20% which applies to both its negative and positive tolerances. It adheres to safety standards Y2/X1 indicating enhanced reliability for safety-specific applications. Its dimensions include a length and height of 12.5 mm, and a width of 5 mm, encapsulated in a disk package. It is designed for environments with operating temperatures ranging from -40°C to 125°C. Additionally, the VY2472M49Y5US63V7 is compatible with essential industry standards including CQC, CSA, IEC60384-14, and UL, ensuring operational integrity across various global markets.
Industry Applications for VY2472M49Y5US63V7
Due to its safety classifications and technical specifications, the VY2472M49Y5US63V7 is potentially suited for several industrial sectors particularly where stability in varied temperatures and reliable energy storage or transfer is critical. Below are some potential applications segmented by industries:
- Consumer Electronics: This capacitor might be suitable in the development of power supplies for electronics which require stable and reliable capacitor performance due to its high voltage rating and consistent conduct in variant temperatures. For example, in high-definition television sets where power integrity is crucial.
- Audio and Video Systems: It could potentially be used in audio amplifiers as signal-coupling devices or power decoupling in system boards, supported by its consistent capacitive value and its capability to operate under a considerable range of voltages and temperatures.
- Entertainment and Gaming: Given its robust make and performance in temperature extremes, this capacitor might find useful applications in gaming consoles, particularly in power management units or audio subsystems. Its adherence to international safety and quality standards such as UL and IEC can be a critical factor in these applications.
Please note: These potential industry applications are strictly conceptual and will require extensive analysis and verification by engineering and design teams to ensure they meet specific industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the global electronics market, particularly in the design and manufacture of a comprehensive array of capacitor technologies. Their portfolio in the Fixed Capacitors domain includes varieties like the VY2472M49Y5US63V7, offering solutions for virtually every application requiring stringent control over electronic charges with a focus on durability and performance. Vishay’s capacitors are known for their quality, engineering innovation, and the company’s commitment to complying with international standards.
Where to Find VY2472M49Y5US63V7 by Vishay Intertechnologies
The VY2472M49Y5US63V7 can be sourced through various distributors. Historically, this part has been listed by distributors including Chip1Stop, Avnet Asia, Avnet Abacus, NAC, TTI, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, and Newark. However, availability can vary, and clients are advised to check current stock levels and pricing on findchips.com. Additionally, for searching alternate parts to VY2472M49Y5US63V7 that might be offered by Vishay Intertechnologies or other manufacturers, the link Fixed Capacitors can be utilized.