W12S-P012 by TE Connectivity

Overview of W12S-P012 by TE Connectivity

The W12S-P012 is a wedge lock component designed specifically for DT plugs. This part is characterized by its green color and its 12-way configuration, making it suitable for various applications. Manufactured by TE Connectivity, it serves as a connector accessory within the subcategory of Assembly Items. The wedge lock is primarily utilized in connection systems where a secure and stable link is necessary.

This component is composed of polybutylene terephthalate (PBT), which offers high resistance to thermal degradation, making it suitable for a wide range of operating conditions. The operational temperature range for this component spans from -55 °C to 125 °C, allowing for versatility in different environmental conditions. Furthermore, the part is designed for both power and signal transmission, enhancing its usability across various electronic applications.

As of the current writing, the factory lead time is approximately 16 weeks and 4 days, which is an important consideration for project timelines. The W12S-P012 is also compliant with both the RoHS and REACH regulations, ensuring its suitability for environmentally-conscious applications.

Industry Applications for W12S-P012

Given the characteristics of the W12S-P012, several industries could potentially find it useful. Below are some conceptual examples of industry applications where this component might be applicable:

  • Consumer Electronics: This wedge lock could be utilized in various consumer electronic devices such as smartphones, tablets, and wearables. The ability to withstand a broad temperature range might support these applications, ensuring that the component maintains performance even under varying thermal conditions.
  • Computing and Data Storage: In computing devices, such as laptops and servers, the W12S-P012 might be employed as a connector in power distribution systems or signal pathways. The 12-way configuration could enable multiple connections, thereby enhancing data throughput and power efficiency.
  • Industrial Automation: The robustness of the wedge lock could be a potential fit for industrial machinery where secure electrical connections are critical. It might be used in motors or control systems, as the component’s material and design promote reliability in demanding environments.
  • Telecommunications: In telecom applications, secure and effective connectivity is essential for data transmission. The W12S-P012 could possibly contribute to signal integrity within telecommunication devices, ensuring stable performance over various distances.
  • Renewable Energy Systems: The components in solar panels or wind turbines might also incorporate wedge locks like the W12S-P012 for secure connections in power systems. The ability of the part to endure extreme temperatures could allow it to perform well in outdoor installations.

It is important to note that these potential industry applications are only conceptual and illustrative. Verification and analysis by engineering and design teams for adherence to specific application requirements and industry standards are essential.

About TE Connectivity

TE Connectivity is a global technology company specializing in connectivity and sensor solutions. They provide a wide variety of products in several domains, including automotive, aerospace, industrial, and communications. Specifically concerning Assembly Items, TE Connectivity offers a diverse range of connector support solutions, with components like the W12S-P012 being designed to enhance the reliability and performance of electronic connections.

Similar parts that might be of interest from TE Connectivity include various connector accessories that cater to different configurations and operational needs. By providing a range of assembly items, the company supports engineers and designers in creating more effective and durable electronic systems.

Research Price and Stock for W12S-P012 by TE Connectivity on Findchips.com

For procurement professionals and engineers seeking information on stock and pricing for the W12S-P012, it is recommended to visit Findchips. This website consolidates pricing and availability data from a variety of distributors, making it easier to find the best options available in the market.

The Assembly Items section on Findchips can also lead you to alternate parts offered by TE Connectivity or other manufacturers that might meet your specific needs. Historically, the W12S-P012 has been available at several distributors, including New Advantage Corporation, Master Electronics, DigiKey, and Mouser Electronics. However, stock levels can vary, so it is crucial to perform a current search to obtain the most accurate information.

Compare pricing for W12S-P012 and other Assembly Items / Connector Support at findchips.com