Overview of W25Q128JVSIQ by Winbond Electronics Corp.
The W25Q128JVSIQ by Winbond Electronics Corp is a high-density flash memory component, a crucial element in the vast domain of electronic parts, specifically categorized under Flash Memories within the broader category of Memory. This NOR type flash memory offers a substantial memory density of 134217728 bits, with an organization of 16Mx8, making it an ideal choice for applications requiring extensive data storage capabilities without compromising on the spatial footprint, thanks to its small outline package (SOP) measuring just 5.28mm in length and width, and a low-profile maximum seated height of 2.16mm.
This component is designed for robust performance, featuring a clock frequency maxing out at 133MHz and adhering to a synchronous operating mode for efficient data handling. Its endurance is rated at 100,000 Write/Erase cycles, ensuring long-term reliability for devices that must regularly update their stored information. The W25Q128JVSIQ operates within a supply voltage range of 3V to 3.6V, with a nominal voltage of 3.3V, aligning with the common power specifications for contemporary digital circuits. For applications sensitive to power consumption, its standby current max is notably low at 0.00006 A, supplementing its efficient power management attributes.
With an operational temperature range extending from -40°C to 85°C, it caters to a broad spectrum of industrial, consumer, and specialized applications that may encounter extreme conditions. Its design is compliant with several industry standards, including Pb-free and RoHS, ensuring its suitability for global deployment in environmentally conscious markets.
Industry Applications for W25Q128JVSIQ
- Internet of Things (IoT): Given its high-density storage, low power consumption, and wide temperature range, the W25Q128JVSIQ may be suitable for IoT devices, including smart home products, industrial sensors, and wearable technology.
- Consumer Electronics: This flash memory can potentially be integrated into consumer electronics like smartphones, tablets, and gaming consoles, where high performance and extended endurance are crucial.
- Computing and Data Storage: Businesses requiring extensive data logging and storage, such as servers or cloud storage solutions, could use the W25Q128JVSIQ for its robust endurance and high memory density.
- Automotive and Transportation: Its reliability across a wide range of operating temperatures makes it a candidate for use in automotive electronics and transportation systems, including navigation and infotainment systems.
- Smart Cities and Environmental Monitoring: The component’s attributes make it conducive for use in the infrastructure of smart cities and in devices designed for environmental monitoring, where data integrity over long periods is critical.
About Winbond Electronics Corp.
Winbond Electronics Corp. is a leading global semiconductor company, specializing in the design and manufacture of memory solutions. Their product range extensively covers NOR and NAND flash memories, catering to a wide spectrum of electronic devices and systems. The W25Q128JVSIQ is a key flash memory product, exemplifying the company’s commitment to providing high-capacity, reliable memory solutions. Winbond is well-regarded for its innovation in memory IC technology, offering products that are integral to modern electronic devices and systems across a broad array of industries.
Where to Find W25Q128JVSIQ by Winbond Electronics Corp
To purchase the W25Q128JVSIQ, it is advised to research on findchips.com. Here, you can not only find this specific part but also explore Flash Memories that are offered by Winbond Electronics Corp or other manufacturers, potentially finding alternate parts that might suit your needs. Historically, distributors such as DigiKey, Mouser Electronics, Bristol Electronics, and Quest Components have stocked this part, but stock levels and pricing are subject to change, highlighting the importance of verifying the current availability and prices on FindChips.