Overview of W25Q16JVSNIQ by Winbond Electronics Corp.
The W25Q16JVSNIQ, manufactured by Winbond Electronics Corp., is a peripheral component interconnect FLASH memory device with a 16M-bit capacity. It is designed for operation in serial interface mode, supporting both SPI (Serial Peripheral Interface) and Quad SPI protocols for high-speed data transmission. Encapsulated in an SOIC-8 (Small Outline Integrated Circuit) package, this component offers a compact solution with a package size of 4.85mm in length and 3.9mm in width, while its seated height is a maximum of 1.75mm.
This memory component operates within a voltage range of 2.7V to 3.6V, with a nominal voltage of 3V, making it suitable for use in low-power applications. It supports a maximum clock frequency of 133MHz, allowing for high-speed operation. The W25Q16JVSNIQ also features a uniform 4Kb sector architecture, providing flexibility and efficiency in data management. Its memory is organized as 2Mx8, indicating it has 2 million words, each 8 bits wide, resulting in a total memory density of 16M-bits or 2 megabytes.
Notably, this device is compliant with various industry standards, including RoHS (Restriction of Hazardous Substances) and REACH. It is also rated for industrial temperature ranges, operating between -40°C and 85°C, making it versatile for various environmental conditions. With attributes like a high-speed clock, small package footprint, and low-voltage operation, the W25Q16JVSNIQ is well-suited for a myriad of digital storage and transmission applications.
Industry Applications for W25Q16JVSNIQ
The W25Q16JVSNIQ can serve as a critical component in numerous application domains. Its properties align it with the needs of a wide range of industries that require reliable data storage and fast access speeds. While the following use cases are conceptual and need engineering verification, they illustrate the versatility of this Flash memory:
- Internet of Things (IoT): For devices requiring compact, low-power, and high-performance memory for operating code storage, configuration, and data logging.
- Consumer Electronics: Used in smartphones, digital cameras, wearables, and other personal devices that require non-volatile memory for firmware and settings storage.
- Financial Technology (Fintech): Potentially integrated into secured transaction devices like point of sale (POS) terminals, where fast and reliable access to transaction logs and firmware is crucial.
- Telecommunications: In network equipment for firmware storage and configuration data, enabling quick updates and initialization processes.
- Computing and Data Storage: Forms an essential part of solid-state drives (SSDs), USB flash drives, and other data storage solutions demanding fast read/write cycles and high data integrity.
Note that these examples only illustrate potential applications. Actual implementation requires thorough analysis by engineering teams to ensure compatibility and performance under specific operating conditions. others>
About Winbond Electronics Corp.
Winbond Electronics Corp. is a leading provider of semiconductor solutions, widely recognized for its range of memory components, including Flash Memories and more comprehensive memory solutions. Winbond specializes in the design, manufacturing, and sales of a broad portfolio of IC memories, catering to the demands of consumer electronics, mobile devices, computer peripherals, automotive and industrial applications. In the realm of Flash Memories, Winbond has introduced several series, with the W25Q16JVSNIQ being among its standout offerings for applications requiring high-speed data access and reliability.
The company’s commitment to innovation is evident in its continual upgrade of memory technologies, focusing on providing high-quality, high-performance parts that meet the evolving needs of the electronics industry. Winbond’s Flash memory products, like the W25Q16JVSNIQ, are well-regarded for their advanced features, including low power consumption, broad temperature operation ranges, and fast performance, making them suitable for a diverse array of technological applications.
Where to Find W25Q16JVSNIQ by Winbond Electronics Corp
To find the W25Q16JVSNIQ Flash memory, or to consider alternative parts that might fit your application requirements, visiting findchips.com is highly recommended. Here, not only can you search for this specific part, but you can also explore a wide range of Flash Memories offered by Winbond Electronics Corp or other manufacturers to find the perfect match for your project’s needs.
In the past, distributors such as Win Source Electronics, LCSC, CHIPMALL.COM LIMITED, Arrow Electronics, Mouser Electronics, and DigiKey have been known to stock the W25Q16JVSNIQ. However, availability can fluctuate, and the most current stock levels and pricing should be confirmed directly through findchips.com.