Overview of W25Q40CLSNIG by Winbond Electronics Corp.
The W25Q40CLSNIG by Winbond Electronics Corp. is characterized as a 4M-bit serial Flash memory device with a fast SPI (Serial Peripheral Interface) and Quad SPI interface option. It’s encapsulated in an 8-pin SOIC (Small Outline Integrated Circuit) package, making it compact and suited for applications where space is at a premium. The part operates across a wide voltage range from 2.3V to 3.6V, with a typical supply voltage of 3V. This product offers a data retention time of a minimum of 20 years and supports more than 100,000 write/erase cycles, indicating its reliability and endurance over time.
This memory device operates at a maximum clock frequency of 104 MHz, enabling fast data transfer speeds which are beneficial for applications demanding high-speed data access and storage. The memory organization is structured as 512K bytes of 8 bits each, totaling 4M bits (or 4 Megabits) of storage. The W25Q40CLSNIG is designed with CMOS technology and includes features like hardware/software write protection, ensuring the security and integrity of stored data.
With its SPI and Quad SPI interfaces, this device is capable of versatile interfacing for reading, writing, and erasure operations, which makes it ideal for a vast range of applications in the electronics domain. It’s noteworthy that this product is both RoHS compliant and REACH compliant, adhering to current environmental and safety standards.
Industry Applications for W25Q40CLSNIG
The W25Q40CLSNIG, owing to its technical specifications and features, can be deemed suitable for an array of industries. Applications might range from embedded systems requiring non-volatile memory to more complex systems in networking or computing that necessitate fast and reliable data storage solutions. Here are some conceptual illustrations of its potential use cases:
- Internet of Things (IoT) devices might potentially use this Flash memory for storing firmware updates or configurations that can be accessed quickly and efficiently.
- In Environmental Monitoring systems, the W25Q40CLSNIG could potentially serve as a means to log data collected from sensors over time, requiring the high write/erase endurance offered by this device.
- Financial Technology (Fintech) applications, which need secure and reliable data transactions, could find the hardware/software write protection features of this memory useful.
- Smart Cities initiatives might utilize such memory in various sensors, controllers, and monitoring systems deployed across urban environments for managing resources and infrastructure more effectively.
Note that these potential industry applications of the W25Q40CLSNIG are illustrative and must be assessed by engineering and design teams for conformity with industry standards and the specific requirements of the intended application.
About Winbond Electronics Corp.
Winbond Electronics Corp. is a leading global supplier specializing in the design and manufacture of semiconductor memory solutions. Their product lineup includes a wide array of memory technologies, including DRAM, SDRAM, and Flash memories. In the realm of Flash Memories, Winbond is known for providing a range of densities and form factors to meet the diverse needs of the electronics industry. The W25Q40CLSNIG is part of Winbond’s SpiFlash® product line, which offers high-speed SPI flash memories with the performance and reliability that clients have come to expect from Winbond. Winbond is committed to innovation and reliability, ensuring that their products meet the rigorous demands of modern electronic applications.
Where to Find W25Q40CLSNIG by Winbond Electronics Corp
For those looking to procure the W25Q40CLSNIG, a good starting point is findchips.com. This site provides an efficient way to search for available stock across various distributors and compare pricing. Historically, this part has been available from distributors such as Win Source Electronics, Chip1Stop, Avnet Asia, and Mouser Electronics. However, inventory levels can fluctuate, and to get current stock levels and the best pricing, visiting findchips.com is recommended. Moreover, for those seeking alternatives or similar parts from Winbond Electronics Corp or other manufacturers, the site’s comprehensive listing of Flash Memories might offer viable options.